Part Details for SN74ACT86DRG4 by Texas Instruments
Overview of SN74ACT86DRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SN74ACT86DRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 2500 |
|
$0.1365 / $0.4875 | Buy Now |
|
Quest Components | 2000 |
|
$0.1690 / $0.6500 | Buy Now |
Part Details for SN74ACT86DRG4
SN74ACT86DRG4 CAD Models
SN74ACT86DRG4 Part Data Attributes:
|
SN74ACT86DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT86DRG4
Texas Instruments
ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ACT86DRG4
This table gives cross-reference parts and alternative options found for SN74ACT86DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT86DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT86RP | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | SN74ACT86DRG4 vs HD74ACT86RP |
MC74ACT86D | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | SN74ACT86DRG4 vs MC74ACT86D |
HD74ACT86RPEL | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74ACT86DRG4 vs HD74ACT86RPEL |
MC74ACT86DR | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT86DRG4 vs MC74ACT86DR |
HD74ACT86RP | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74ACT86DRG4 vs HD74ACT86RP |
CD74ACT86MDREP | Enhanced product 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inp 14-SOIC -55 to 125 | Texas Instruments | SN74ACT86DRG4 vs CD74ACT86MDREP |
SN74ACT86DR | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ACT86DRG4 vs SN74ACT86DR |
74ACT86MT | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | SN74ACT86DRG4 vs 74ACT86MT |
HD74ACT86RPVEL | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14 | Renesas Electronics Corporation | SN74ACT86DRG4 vs HD74ACT86RPVEL |
MC74ACT86DR2 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT86DRG4 vs MC74ACT86DR2 |