-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,SRAM,16X4,LS-TTL,DIP,16PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | Part Number Only | 16 |
|
$3.3000 / $4.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 235 |
|
$7.5000 / $11.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS189AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS189AN
Texas Instruments
IC,SRAM,16X4,LS-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SN74LS189AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS189AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02-50/BEA | Standard SRAM | Rochester Electronics LLC | SN74LS189AN vs AM27S02-50/BEA |
CD40114BFX | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | Harris Semiconductor | SN74LS189AN vs CD40114BFX |
AM27S02-20/BEA | Standard SRAM | Rochester Electronics LLC | SN74LS189AN vs AM27S02-20/BEA |
CD40114BF | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | Harris Semiconductor | SN74LS189AN vs CD40114BF |
AM27S07-50/BEA | Standard SRAM | Rochester Electronics LLC | SN74LS189AN vs AM27S07-50/BEA |
AM27S03-50/BEA | Standard SRAM | Rochester Electronics LLC | SN74LS189AN vs AM27S03-50/BEA |
54S189/BEA | Standard SRAM, 16X4, 50ns, TTL, CDIP16, | Signetics | SN74LS189AN vs 54S189/BEA |
AM27LS03DM | Standard SRAM | Rochester Electronics LLC | SN74LS189AN vs AM27LS03DM |