Part Details for SN75LVDS86DGGR by Texas Instruments
Overview of SN75LVDS86DGGR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75LVDS86DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Receiver, 3 Func, 3 Rcvr, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$2.6300 / $3.0900 | Buy Now |
Part Details for SN75LVDS86DGGR
SN75LVDS86DGGR CAD Models
SN75LVDS86DGGR Part Data Attributes
|
SN75LVDS86DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS86DGGR
Texas Instruments
FlatLink(TM) Receiver 48-TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.20 MM PITCH, GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 8.7 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN75LVDS86DGGR
This table gives cross-reference parts and alternative options found for SN75LVDS86DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS86DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDS86ADGGG4 | FlatLink Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN75LVDS86DGGR vs SN75LVDS86ADGGG4 |
SN75LVDS86ADGG | FlatLink™ Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN75LVDS86DGGR vs SN75LVDS86ADGG |
SN65LVDS86AQDGGREP | LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN75LVDS86DGGR vs SN65LVDS86AQDGGREP |
SN65LVDS86AQDGGRG4 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86DGGR vs SN65LVDS86AQDGGRG4 |
SN65LVDS86AQDGGG4 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86DGGR vs SN65LVDS86AQDGGG4 |
SN75LVDS86ADGGRG4 | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN75LVDS86DGGR vs SN75LVDS86ADGGRG4 |
SN65LVDS86AQDGGR | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86DGGR vs SN65LVDS86AQDGGR |
SN75LVDS86CDGG | LINE RECEIVER, PDSO48 | Texas Instruments | SN75LVDS86DGGR vs SN75LVDS86CDGG |
SN75LVDS86CDGGR | LINE RECEIVER, PDSO48 | Texas Instruments | SN75LVDS86DGGR vs SN75LVDS86CDGGR |
SN65LVDS86AQDGG | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86DGGR vs SN65LVDS86AQDGG |