Part Details for SPHV12-01ETG by Littelfuse Inc
Overview of SPHV12-01ETG by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPHV12-01ETG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y6522
|
Newark | Tvs Diode, Aec-Q101, 200W, 12V, Sod-882, Product Range:Sphv Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:25V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Littelfuse SPHV12-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
87X7976
|
Newark | Tvs Diode, Aec-Q101, 200W, 12V, Sod-882, Product Range:Sphv Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:25V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Littelfuse SPHV12-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0910 | Buy Now |
DISTI #
F6506CT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7100 In Stock |
|
$0.0685 / $0.4300 | Buy Now |
DISTI #
576-SPHV12-01ETG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1CH 12V 2000W UNI RoHS: Compliant | 16705 |
|
$0.0750 / $0.4100 | Buy Now |
DISTI #
V72:2272_06478505
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2147 Container: Cut Strips | Americas - 6893 |
|
$0.0673 / $0.2173 | Buy Now |
|
Future Electronics | SPHV Series 200 W 12 V Uni-Directional Surface Mount TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0657 / $0.0713 | Buy Now |
DISTI #
61327859
|
Verical | ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2147 | Americas - 6893 |
|
$0.0673 / $0.1565 | Buy Now |
DISTI #
SPHV12-01ETG
|
TTI | ESD Suppressors / TVS Diodes 1CH 12V 2000W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0710 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 12V SOD882 SMT T&R | 0 |
|
$0.1183 / $0.1360 | RFQ |
Part Details for SPHV12-01ETG
SPHV12-01ETG CAD Models
SPHV12-01ETG Part Data Attributes:
|
SPHV12-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPHV12-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, MO-236,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SPHV12-01ETG
This table gives cross-reference parts and alternative options found for SPHV12-01ETG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHV12-01ETG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQHV12-01ETG | Transient Suppressor, | Littelfuse Inc | SPHV12-01ETG vs AQHV12-01ETG |