| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST423 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 16pF Min, 100pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST402 vs ST423 |
| ST429 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 115pF Min, 400pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST402 vs ST429 |
| ST403 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 8pF Min, 45pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST402 vs ST403 |
| ST464 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 45pF Min, 280pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST402 vs ST464 |
| ST466 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 105pF Min, 480pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST402 vs ST466 |
| ST425 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 40pF Min, 200pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST402 vs ST425 |
| ST407 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 55pF Min, 285pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST402 vs ST407 |
| ST469 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 215pF Min, 790pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST402 vs ST469 |
| ST467 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 140pF Min, 580pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST402 vs ST467 |
| ST467 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 140pF Min, 580pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST402 vs ST467 |
Part Details for ST402 by Bulgin
Results Overview of ST402 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST402 Information
ST402 by Bulgin is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: ST402 by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST402 Part Data Attributes
|
|
ST402
Bulgin
Buy Now
Datasheet
|
Compare Parts:
ST402
Bulgin
Variable Capacitor, Mica, 175V, 4pF Min, 20pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount,
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.30.00.10 | |
| Adjuster Orientation | Vertical | |
| Capacitance-Max | 20 Pf | |
| Capacitance-Min | 4 Pf | |
| Capacitor Type | Variable Capacitor | |
| Dielectric Material | Mica | |
| Mounting Feature | Through Hole Mount | |
| Multi-turn | 1 | |
| Rated (DC) Voltage (URdc) | 175 V | |
| Surface Mount | No | |
| Terminal Shape | Lug |
Alternate Parts for ST402
This table gives cross-reference parts and alternative options found for ST402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.