Part Details for STL015PC2DC015Q by TE Connectivity
Overview of STL015PC2DC015Q by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL015PC2DC015Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3129
|
Newark | Stl015Pc2Dc015Q = Wdualobe |Nanonics Te Connectivity STL015PC2DC015Q Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.2600 / $202.4200 | Buy Now |
DISTI #
STL015PC2DC015Q-ND
|
DigiKey | WDUALOBE CONNECTOR Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | STL015PC2DC015Q = WDUALOBE RoHS: Compliant | 0 |
|
$162.4600 / $302.4700 | Buy Now |
|
Master Electronics | STL015PC2DC015Q = WDUALOBE RoHS: Compliant | 0 |
|
$162.4600 / $302.4700 | Buy Now |
Part Details for STL015PC2DC015Q
STL015PC2DC015Q CAD Models
STL015PC2DC015Q Part Data Attributes:
|
STL015PC2DC015Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL015PC2DC015Q
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 15 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STL015PC2DC015Q
This table gives cross-reference parts and alternative options found for STL015PC2DC015Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL015PC2DC015Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL015PC2DC015N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs STL015PC2DC015N |
2-1589053-1 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs 2-1589053-1 |
STM015PC2DTC22Q | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs STM015PC2DTC22Q |
STM015PC2DC018N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs STM015PC2DC018N |
USS015PC2DC012T | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs USS015PC2DC012T |
1589456-7 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs 1589456-7 |
2-1589472-8 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs 2-1589472-8 |
1589456-5 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs 1589456-5 |
STL015PC2DC010N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs STL015PC2DC010N |
STM015PC0DM012N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC015Q vs STM015PC0DM012N |