Part Details for STLVDS31BTR by STMicroelectronics
Overview of STLVDS31BTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for STLVDS31BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8190-1-ND
|
DigiKey | IC DRIVER 4/0 16TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1398 In Stock |
|
$2.1157 / $4.2200 | Buy Now |
Part Details for STLVDS31BTR
STLVDS31BTR CAD Models
STLVDS31BTR Part Data Attributes
|
STLVDS31BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLVDS31BTR
STMicroelectronics
QUAD LINE DRIVER, PDSO16, LEAD FREE, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2.5 ns | |
Width | 4.4 mm |
Alternate Parts for STLVDS31BTR
This table gives cross-reference parts and alternative options found for STLVDS31BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS31BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV031ATMTC/NOPB | 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 | Texas Instruments | STLVDS31BTR vs DS90LV031ATMTC/NOPB |
PI90LV031AL | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Pericom Semiconductor Corporation | STLVDS31BTR vs PI90LV031AL |
MAX3030ECUE+T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | STLVDS31BTR vs MAX3030ECUE+T |
MAX3030ECUE+ | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | STLVDS31BTR vs MAX3030ECUE+ |
SN65LVDS31PWG4 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | STLVDS31BTR vs SN65LVDS31PWG4 |
AM26LV31EIPWRG4 | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | STLVDS31BTR vs AM26LV31EIPWRG4 |
DS90LV031ATMTCX/NOPB | 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 | Texas Instruments | STLVDS31BTR vs DS90LV031ATMTCX/NOPB |
DS90LV031ATMTC | 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 | Texas Instruments | STLVDS31BTR vs DS90LV031ATMTC |
SN75LVDS31PW | Quad high-speed differential drivers 16-TSSOP 0 to 70 | Texas Instruments | STLVDS31BTR vs SN75LVDS31PW |
DS90LV031BTMTC | QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | STLVDS31BTR vs DS90LV031BTMTC |