| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MUR1520F | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC | STPR1520F vs MUR1520F |
| MUR1520F | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC | STPR1520F vs MUR1520F |
Part Details for STPR1520F by STMicroelectronics
Results Overview of STPR1520F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPR1520F Information
STPR1520F by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: STPR1520F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPR1520F Part Data Attributes
|
|
STPR1520F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPR1520F
STMicroelectronics
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AC | |
| Package Description | Isowatt220ac, 2 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.03 µS | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPR1520F
This table gives cross-reference parts and alternative options found for STPR1520F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPR1520F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.