| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PST1600J | Diotec Semiconductor AG | $0.2776 | Rectifier Diode | STPS10H100CT vs PST1600J |
| SBR60A300CT | Diodes Incorporated | $1.3433 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-220AB | STPS10H100CT vs SBR60A300CT |
| FST1090 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB | STPS10H100CT vs FST1090 |
| M6035C-E3/45 | Vishay Semiconductors | Check for Price | DIODE 30 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | STPS10H100CT vs M6035C-E3/45 |
| LQA20T300C | Power Integrations | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB | STPS10H100CT vs LQA20T300C |
| SRF3070A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 70V V(RRM), Silicon, TO-220AB | STPS10H100CT vs SRF3070A |
| UFT1240 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 6A, 400V V(RRM), Silicon, TO-220AB | STPS10H100CT vs UFT1240 |
| FST1090 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB | STPS10H100CT vs FST1090 |
| BYV32-200 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB, | STPS10H100CT vs BYV32-200 |
| SRF3045A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB | STPS10H100CT vs SRF3045A |
Part Details for STPS10H100CT by STMicroelectronics
Results Overview of STPS10H100CT by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS10H100CT Information
STPS10H100CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS10H100CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STPS10H100CT
|
TME | Diode: Schottky rectifying, THT, 100V, 5Ax2, TO220AB, Ufmax: 0.85V Min Qty: 1 | 0 |
|
$0.3280 / $1.0900 | RFQ |
|
DISTI #
93976436
|
Verical | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 15 Package Multiple: 1 Date Code: 2629 | Americas - 1590 |
|
$0.3090 / $0.6217 | Buy Now |
|
DISTI #
511-STPS10H100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X5 Amp 100 Volt RoHS: Compliant | 122 |
|
$0.3720 / $1.3500 | Buy Now |
|
|
STMicroelectronics | High Voltage Power Schottky Rectifier COO: Singapore Min Qty: 1 | 132 |
|
$0.4400 / $1.3500 | Buy Now |
|
|
Future Electronics | STPS10H Series 5 A 0.73 V Flange Mount Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 999Tube |
|
$0.2600 / $0.2850 | Buy Now |
|
|
Future Electronics | STPS10H Series 5 A 0.73 V Flange Mount Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2600 / $0.2850 | Buy Now |
|
|
Bristol Electronics | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 | 40 |
|
$0.3000 / $0.7500 | Buy Now |
|
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,100V V(RRM),TO-220AB | 76 |
|
$0.8953 / $1.7905 | Buy Now |
|
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,100V V(RRM),TO-220AB | 32 |
|
$0.5000 / $1.0000 | Buy Now |
|
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,100V V(RRM),TO-220AB | 23 |
|
$0.4783 / $0.5739 | Buy Now |
US Tariff Estimator: STPS10H100CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS10H100CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS10H100CT Part Data Attributes
|
|
STPS10H100CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10H100CT
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| Similar Group | Di08100610029067 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Low Leakage Current | |
| Application | High Voltage Power | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.85 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 180 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 3.5 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPS10H100CT
This table gives cross-reference parts and alternative options found for STPS10H100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10H100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPS10H100CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS10H100CT is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
-
The recommended soldering profile for the STPS10H100CT is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the STPS10H100CT is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses and ensure proper thermal management.
-
To protect the STPS10H100CT from ESD, it's essential to follow proper handling and storage procedures, such as using ESD-safe materials, grounding straps, and ionizers.