| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B4D1 | Edal Industries Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.85A, 300V V(RRM), Silicon | STPS130A vs B4D1 |
| SV5622 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | STPS130A vs SV5622 |
| B1D9 | Edal Industries Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.2A, 300V V(RRM), Silicon | STPS130A vs B1D9 |
| BAV99-GS08 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon | STPS130A vs BAV99-GS08 |
| RL101G | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | STPS130A vs RL101G |
| 1N1411 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 1800V V(RRM), Silicon | STPS130A vs 1N1411 |
| 1N4003CSM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 200V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | STPS130A vs 1N4003CSM |
| SX3614 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | STPS130A vs SX3614 |
| MT5100 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.1A, Silicon | STPS130A vs MT5100 |
| SMBYT01-400 | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | STPS130A vs SMBYT01-400 |
Part Details for STPS130A by STMicroelectronics
Results Overview of STPS130A by STMicroelectronics
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS130A Information
STPS130A by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS130A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59M2198
|
Newark | Rect Schottky, 30V, 1A, Single, |Stmicroelectronics STPS130A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1038 |
|
$0.1340 / $0.4590 | Buy Now |
|
DISTI #
497-3755-2-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DO214AC Min Qty: 5000 Container: Tape & Reel |
10718 Tape & Reel |
|
$0.0763 / $0.0883 | Buy Now |
|
DISTI #
497-3755-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DO214AC Min Qty: 1 Container: Cut Tape |
10718 Cut Tape |
|
$0.1270 / $0.4400 | Buy Now |
|
DISTI #
497-3755-6-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DO214AC Min Qty: 1 Container: Digi-Reel |
10718 Digi-Reel® |
|
$0.1270 / $0.4400 | Buy Now |
|
DISTI #
16631477
|
Verical | Diode Schottky 30V 1A 2-Pin SMA T/R RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 | Americas - 55000 |
|
$0.0739 | Buy Now |
|
DISTI #
65749076
|
Verical | Diode Schottky 30V 1A 2-Pin SMA T/R RoHS: Exempt Min Qty: 115 Package Multiple: 1 Date Code: 2238 | Americas - 11837 |
|
$0.0754 / $0.1102 | Buy Now |
|
DISTI #
511-STPS130A
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 30 Volt RoHS: Compliant | 19589 |
|
$0.0710 / $0.4400 | Buy Now |
|
DISTI #
E02:0323_00057974
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2609 | Europe - 55000 |
|
$0.0739 | Buy Now |
|
DISTI #
V72:2272_06565008
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2238 Container: Cut Strips | Americas - 11837 |
|
$0.0754 / $0.1311 | Buy Now |
|
DISTI #
V79:2366_25144042
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 55 |
|
$0.0747 | Buy Now |
US Tariff Estimator: STPS130A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS130A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS130A Part Data Attributes
|
|
STPS130A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS130A
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Avalanche Rated | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.63 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 45 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPS130A
This table gives cross-reference parts and alternative options found for STPS130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPS130A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STPS130A is 1.65V to 5.5V.
-
To ensure proper power-on and power-off, it is recommended to follow a soft-start sequence, gradually increasing the input voltage from 0V to the operating voltage over a period of 1ms to 10ms.
-
The maximum current rating for the STPS130A is 1A, but it is recommended to limit the current to 0.5A for continuous operation to ensure reliability and prevent overheating.
-
To protect the STPS130A from overvoltage and undervoltage conditions, it is recommended to use a voltage regulator or a voltage supervisor circuit to ensure the input voltage remains within the recommended operating range.
-
The thermal resistance of the STPS130A package is typically around 50°C/W, but this value can vary depending on the specific package and PCB design.