| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LQA30T300 | Power Integrations | $1.5406 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-220AC | STPSC5H12D vs LQA30T300 |
| STPSC6H065DI | STMicroelectronics | $1.9676 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC | STPSC5H12D vs STPSC6H065DI |
| SDT10S60HKSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon Carbide, TO-220AC | STPSC5H12D vs SDT10S60HKSA1 |
| MBR1045 | Littelfuse Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | STPSC5H12D vs MBR1045 |
| SDURF10120 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-220AC | STPSC5H12D vs SDURF10120 |
| SR1640 | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 40V V(RRM), Silicon, TO-220AC | STPSC5H12D vs SR1640 |
| FMV-G2GS | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, TO-220AC | STPSC5H12D vs FMV-G2GS |
| MBR20100 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC | STPSC5H12D vs MBR20100 |
| MF10H90HE3_A/P | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC | STPSC5H12D vs MF10H90HE3_A/P |
| HER804R | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC | STPSC5H12D vs HER804R |
Part Details for STPSC5H12D by STMicroelectronics
Results Overview of STPSC5H12D by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC5H12D Information
STPSC5H12D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC5H12D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC0594
|
Newark | Sic Schottky Diode, 1.2Kv, 5A, To-220Ac, Available Until Stocks Are Exhausted |Stmicroelectronics STPSC5H12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 519 |
|
$2.0568 / $4.3706 | Buy Now |
|
|
STMicroelectronics | 1200 V, 5 A High Surge Silicon Carbide Power Schottky Diode COO: Italy Min Qty: 1 | 230 |
|
$2.1300 / $5.3000 | Buy Now |
|
|
Future Electronics | STPSC5H12 Series 1200 V 5 A Through Hole Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.6200 / $1.6900 | Buy Now |
|
|
Future Electronics | STPSC5H12 Series 1200 V 5 A Through Hole Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6200 / $1.6900 | Buy Now |
|
|
Future Electronics | STPSC5H12 Series 1200 V 5 A Through Hole Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6200 / $1.6900 | Buy Now |
|
|
Future Electronics | STPSC5H12 Series 1200 V 5 A Through Hole Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6200 / $1.6900 | Buy Now |
|
|
Future Electronics | STPSC5H12 Series 1200 V 5 A Through Hole Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6200 / $1.6900 | Buy Now |
|
|
Chip Stock | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC | 3594 |
|
RFQ |
US Tariff Estimator: STPSC5H12D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPSC5H12D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC5H12D Part Data Attributes
|
|
STPSC5H12D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC5H12D
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 19 Weeks | |
| Application | High Voltage Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 35 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 30 µA | |
| Reverse Test Voltage | 1200 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPSC5H12D
This table gives cross-reference parts and alternative options found for STPSC5H12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC5H12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPSC5H12D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPSC5H12D is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The recommended gate drive voltage for the STPSC5H12D is between 10V and 15V, with a maximum voltage of 20V.
-
To protect the STPSC5H12D, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, and ensure that the device is operated within its recommended specifications.
-
The maximum allowable power dissipation for the STPSC5H12D is 150W, but this can be increased with proper heat sinking and thermal management.