Part Details for STTH1602CR by STMicroelectronics
Results Overview of STTH1602CR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1602CR Information
STTH1602CR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: STTH1602CR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH1602CR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH1602CR Part Data Attributes
|
|
STTH1602CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1602CR
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, I2pak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 6 µA | |
| Reverse Recovery Time-Max | 0.026 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |