| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH3R02 | STMicroelectronics | $0.1802 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD | STTH3R02RL vs STTH3R02 |
Part Details for STTH3R02RL by STMicroelectronics
Results Overview of STTH3R02RL by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3R02RL Information
STTH3R02RL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH3R02RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STTH3R02RL
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 3 A, Single, 1 V, 16 ns, 75 A, DO-201AD, 2 Pins - Tape and Reel (Alt: STTH3R02RL) COO: China RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Container: Tape & Reel | 687800 |
|
$0.0844 | Buy Now |
|
DISTI #
497-5257-2-ND
|
DigiKey | DIODE STANDARD 200V 3A DO201AD Container: Tape & Reel |
1114 Tape & Reel |
|
Buy Now | |
|
DISTI #
497-5257-1-ND
|
DigiKey | DIODE STANDARD 200V 3A DO201AD Min Qty: 1 Container: Cut Tape |
1114 Cut Tape |
|
$0.1879 / $0.6300 | Buy Now |
|
DISTI #
86320569
|
Verical | Diode Switching 200V 3A 2-Pin DO-201AD T/R RoHS: Exempt Min Qty: 5700 Package Multiple: 1900 Date Code: 2443 | Americas - 17100 |
|
$0.0838 | Buy Now |
|
DISTI #
V36:1790_06567724
|
Arrow Electronics | Diode Switching 200V 3A 2-Pin DO-201AD T/R COO: China RoHS: Exempt Min Qty: 5700 Package Multiple: 1900 Lead time: 15 Weeks Date Code: 2443 | Americas - 17100 |
|
$0.0838 | Buy Now |
|
|
Future Electronics | STTH3R02 Series 3 A 0.7 V 30 ns Ultrafast Recovery Diode Through Hole-DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 7600 Package Multiple: 1900 Container: Reel | 0Reel |
|
$0.0822 / $0.0881 | Buy Now |
|
|
Future Electronics | STTH3R02 Series 3 A 0.7 V 30 ns Ultrafast Recovery Diode Through Hole-DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 7600 Package Multiple: 1900 Container: Reel | 0Reel |
|
$0.0822 / $0.0881 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE,200V V(RRM),DO-201AD | 42 |
|
$0.2925 / $0.6500 | Buy Now |
|
DISTI #
V36:1790_06567724
|
Arrow Electronics | Diode Switching 200V 3A 2-Pin DO-201AD T/R COO: China RoHS: Exempt Min Qty: 5700 Package Multiple: 1900 Lead time: 15 Weeks Date Code: 2443 | Americas - 17100 |
|
$0.0838 | Buy Now |
|
DISTI #
86320569
|
Verical | Diode Switching 200V 3A 2-Pin DO-201AD T/R COO: China RoHS: Exempt Min Qty: 5700 Package Multiple: 1900 Date Code: 2443 | Americas - 17100 |
|
$0.0838 | Buy Now |
US Tariff Estimator: STTH3R02RL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH3R02RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH3R02RL Part Data Attributes
|
|
STTH3R02RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3R02RL
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-201AD | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JEDEC-95 Code | DO-201AD | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Pk Forward Current-Max | 75 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 3 µA | |
| Reverse Recovery Time-Max | 0.03 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for STTH3R02RL
This table gives cross-reference parts and alternative options found for STTH3R02RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH3R02RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH3R02RL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH3R02RL is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and minimizing thermal resistance.
-
A recommended PCB layout for the STTH3R02RL includes using a large copper area for heat dissipation, placing the device near a heat sink or thermal pad, and minimizing the distance between the device and the heat sink.
-
To calculate power dissipation, you need to consider the voltage drop across the device, the current flowing through it, and the thermal resistance of the package. You can use the formula: Pd = (Vin - Vout) x Iout, where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
When selecting a heat sink for the STTH3R02RL, consider the device's power dissipation, the maximum operating temperature, and the thermal resistance of the heat sink. A heat sink with a low thermal resistance and a large surface area is recommended.