Part Details for SY89826LHY-TR by Microchip Technology Inc
Overview of SY89826LHY-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89826LHY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4921
|
Newark | 3.3V 1:22 Lvds Fanout/Translator 64 Tqfp 10X10X1.0Mm T/R Rohs Compliant: Yes |Microchip SY89826LHY-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.7400 | Buy Now |
DISTI #
SY89826LHY-TR-ND
|
DigiKey | IC CLK BUFFER 2:22 1GHZ 64TQFP Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.1001 | Buy Now |
DISTI #
SY89826LHY-TR
|
Avnet Americas | Clock Fanout Buffer/Translator 22-OUT 64-Pin TQFP EP T/R - Bulk (Alt: SY89826LHY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$21.1000 / $27.8400 | Buy Now |
DISTI #
998-SY89826LHYTR
|
Mouser Electronics | Clock Drivers & Distribution 3.3V 1:22 LVDS Fanout/Translator RoHS: Compliant | 1742 |
|
$21.5300 / $27.8500 | Buy Now |
DISTI #
SY89826LHY-TR
|
Microchip Technology Inc | 3.3V 1:22 LVDS Fanout/Translator, Projected EOL: 2034-07-31 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$20.1300 / $27.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$21.6100 | Buy Now |
|
Onlinecomponents.com | 2000 Factory Stock |
|
$19.2500 / $56.5100 | Buy Now | |
DISTI #
SY89826LHY-TR
|
Avnet Americas | Clock Fanout Buffer/Translator 22-OUT 64-Pin TQFP EP T/R - Bulk (Alt: SY89826LHY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$21.1000 / $27.8400 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:22 1GHZ 64TQFP | 2000 |
|
RFQ | |
|
NAC | 3.3V 1:22 LVDS Fanout/Translator - Package: 64 TQFP 10x10x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$21.8700 / $25.6100 | Buy Now |
Part Details for SY89826LHY-TR
SY89826LHY-TR CAD Models
SY89826LHY-TR Part Data Attributes:
|
SY89826LHY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89826LHY-TR
Microchip Technology Inc
89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89826 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 1.45 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for SY89826LHY-TR
This table gives cross-reference parts and alternative options found for SY89826LHY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89826LHY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89826LHGTR | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89826LHY-TR vs SY89826LHGTR |
SY89826LHY | 89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64 | Microchip Technology Inc | SY89826LHY-TR vs SY89826LHY |
SY89826LHYTR | 89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, TQFP-64 | Microchip Technology Inc | SY89826LHY-TR vs SY89826LHYTR |
SY89826LHYTR | 89826 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, TQFP-64 | Micrel Inc | SY89826LHY-TR vs SY89826LHYTR |
SY89826LHG | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Micrel Inc | SY89826LHY-TR vs SY89826LHG |
SY89826LHITR | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64 | Micrel Inc | SY89826LHY-TR vs SY89826LHITR |
SY89826LHITR | Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64 | Microchip Technology Inc | SY89826LHY-TR vs SY89826LHITR |