Part Details for TAJE158M004RNJ by Kyocera AVX Components
Overview of TAJE158M004RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE158M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6337
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJE158M004RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1400 | Buy Now |
DISTI #
TAJE158M004RNJ-ND
|
DigiKey | CAP TANT 1500UF 20% 4V 2917 Min Qty: 2400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1038 | Buy Now |
DISTI #
TAJE158M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 4 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE158M004RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4350 / $2.7875 | Buy Now |
DISTI #
581-TAJE158M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1500 uF 0.2 RoHS: Compliant | 0 |
|
$2.0600 / $2.2600 | Order Now |
DISTI #
73977992
|
RS | Conventional MnO2,1500 uF,4 V | AVX TAJE158M004RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $3.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 | 0 |
|
$2.0900 | Buy Now |
DISTI #
TAJE158M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 4 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE158M004RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4350 / $2.7875 | Buy Now |
DISTI #
TAJE158M004RNJ
|
TME | Capacitor: tantalum, 1500uF, 4VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$1.2300 | RFQ |
DISTI #
TAJE158M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1500 uF, 4 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE158M004RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJE158M004RNJ
TAJE158M004RNJ CAD Models
TAJE158M004RNJ Part Data Attributes:
|
TAJE158M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE158M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE158M004RNJ
This table gives cross-reference parts and alternative options found for TAJE158M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE158M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158M004LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE158M004RNJ vs TBME158M004LSLC9045 |
TAJE158M004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE158M004RNJ vs TAJE158M004Y |
TCMOG158ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE158M004RNJ vs TCMOG158ET |
B45198H0158M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE158M004RNJ vs B45198H0158M509 |
TBME158M004LBLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE158M004RNJ vs TBME158M004LBLC9H45 |
TBME158M004LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE158M004RNJ vs TBME158M004LRLC9H45 |
TBME158M004LSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917 | Kyocera AVX Components | TAJE158M004RNJ vs TBME158M004LSLC9945 |
B45196H0158M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE158M004RNJ vs B45196H0158M509 |
B45196H0158M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE158M004RNJ vs B45196H0158M506 |
TBME158M004LWLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE158M004RNJ vs TBME158M004LWLC9945 |