Part Details for TAJR225K010RNJ by Kyocera AVX Components
Overview of TAJR225K010RNJ by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR225K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4083
|
Newark | Cap, 2.2Μf, 10V, 10%, Reel, Capacitance:2.2Μf, Voltage Rating:10V, Tantalum Capacitor Case:0805 [2012 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJR225K010RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1200 / $0.1290 | Buy Now |
DISTI #
15P3119
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 2.2 F, 10%, 10 V, 0805 [2012 Metric], R Rohs Compliant: Yes |Kyocera Avx TAJR225K010RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3419 |
|
$0.1780 / $0.4990 | Buy Now |
DISTI #
73R9159
|
Newark | Tantalum Capacitor, 2.2Uf, 10V, 0805 10%, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:15Ohm, Manufacturer Size Code:R, Product Length:2.05Mm, Product Width:1.3Mm Rohs Compliant: Yes |Kyocera Avx TAJR225K010RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
DISTI #
54J3794
|
Newark | Tantalum Capacitor, 2.2Uf, 10V, 0805 10%, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:15Ohm, Manufacturer Size Code:R, Product Length:2.05Mm, Product Width:1.3Mm Rohs Compliant: Yes |Kyocera Avx TAJR225K010RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
478-11069-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 10V 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8476 In Stock |
|
$0.1109 / $0.4900 | Buy Now |
DISTI #
TAJR225K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR225K010RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 / $0.0958 | Buy Now |
DISTI #
581-TAJR225K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 2.2uF 10% 0805 ESR= 15 Ohm RoHS: Compliant | 2500 |
|
$0.1100 / $0.4900 | Buy Now |
DISTI #
V72:2272_10765328
|
Arrow Electronics | Cap Tant Solid 2.2uF 10V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 15 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2103 Container: Cut Strips | Americas - 2408 |
|
$0.1100 / $0.4613 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1299 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ |
Part Details for TAJR225K010RNJ
TAJR225K010RNJ CAD Models
TAJR225K010RNJ Part Data Attributes:
|
TAJR225K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR225K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 24 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR225K010RNJ
This table gives cross-reference parts and alternative options found for TAJR225K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR225K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC0JPLTE225KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TAJR225K010RNJ vs TMC0JPLTE225KR |
PCT2.2/10ALKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TAJR225K010RNJ vs PCT2.2/10ALKLF |
T452P12251AKAB | CAP,TANTALUM / TA2O5,2.2UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJR225K010RNJ vs T452P12251AKAB |
VTS225K010ST | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 0805 | Vatronics Technologies Limited | TAJR225K010RNJ vs VTS225K010ST |
TPK1A225PSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 0805 | DAEWOO Electronic Components | TAJR225K010RNJ vs TPK1A225PSSR |
TMCP1A225KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJR225K010RNJ vs TMCP1A225KTR2F |