| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS8133ACPHP | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.005us Settling Time, PQFP48 | THS8133BCPHP vs THS8133ACPHP |
Part Details for THS8133BCPHP by Texas Instruments
Results Overview of THS8133BCPHP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS8133BCPHP Information
THS8133BCPHP by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for THS8133BCPHP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2999-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 48-HTQFP Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Vyrian | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.005us Settling Time, PQFP48 | 3122 |
|
RFQ |
US Tariff Estimator: THS8133BCPHP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS8133BCPHP Part Data Attributes
|
|
THS8133BCPHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS8133BCPHP
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.005us Settling Time, PQFP48
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Htqfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.4 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.1172% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 0.009 µS | |
| Settling Time-Nom (tstl) | 0.005 µS | |
| Supply Current-Max | 142 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for THS8133BCPHP
This table gives cross-reference parts and alternative options found for THS8133BCPHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS8133BCPHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS8133BCPHP Frequently Asked Questions (FAQ)
-
A good PCB layout for the THS8133BCPHP involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is driving. Additionally, it is recommended to use a low-ESR capacitor for the power supply decoupling.
-
To ensure the THS8133BCPHP operates within its recommended operating conditions, verify that the power supply voltage is within the range of 3.3V to 5V, the ambient temperature is between -40°C to 85°C, and the input signal amplitude does not exceed 2Vpp. Also, ensure that the device is not exposed to excessive moisture or humidity.
-
The recommended input impedance for the THS8133BCPHP is 50 ohms or lower to ensure maximum power transfer and minimal signal reflection. A higher input impedance may result in signal attenuation and distortion.
-
Yes, the THS8133BCPHP can be used in a differential output configuration. In this configuration, the device can drive a differential load, such as a twisted pair cable, to reduce electromagnetic interference (EMI) and improve signal integrity.
-
To troubleshoot issues with the THS8133BCPHP, start by verifying the power supply voltage and ensuring it is within the recommended range. Check the input signal amplitude and frequency to ensure they are within the device's specifications. Use an oscilloscope to verify the output signal integrity and check for signs of distortion or clipping. If issues persist, consult the datasheet and application notes for further guidance.