| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BT136-800E,127 | WeEn Semiconductor Co Ltd | $0.5960 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB | TIC206N vs BT136-800E,127 |
| 933599090127 | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB | TIC206N vs 933599090127 |
| TIC206N | Bourns Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB | TIC206N vs TIC206N |
| BT136-800E,127 | NXP Semiconductors | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB | TIC206N vs BT136-800E,127 |
| MAC4SN | onsemi | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB | TIC206N vs MAC4SN |
Part Details for TIC206N by Texas Instruments
Results Overview of TIC206N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIC206N Information
TIC206N by Texas Instruments is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TIC206N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | TRIAC, 700V V(DRM), 3A I(T)RMS | 4790 |
|
RFQ |
TIC206N Part Data Attributes
|
|
TIC206N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC206N
Texas Instruments
TRIAC, 700V V(DRM), 3A I(T)RMS
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| DC Gate Trigger Current-Max | 5 Ma | |
| DC Gate Trigger Voltage-Max | 2 V | |
| Holding Current-Max | 30 Ma | |
| Leakage Current-Max | 1 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RMS On-state Current-Max | 3 A | |
| Repetitive Peak Off-state Voltage | 700 V | |
| Surface Mount | No | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Triac |
Alternate Parts for TIC206N
This table gives cross-reference parts and alternative options found for TIC206N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC206N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.