Part Details for TK100L60W,VQ by Toshiba America Electronic Components
Overview of TK100L60W,VQ by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK100L60W,VQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK100L60WVQ-ND
|
DigiKey | MOSFET N-CH 600V 100A TO3P Min Qty: 1 Lead time: 52 Weeks Container: Tube |
432 In Stock |
|
$25.2252 / $32.4600 | Buy Now |
DISTI #
TK100L60W,VQ
|
Avnet Americas | Trans MOSFET N 600V 100A 3-Pin TO-3P(L) Tray - Rail/Tube (Alt: TK100L60W,VQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$24.8820 / $31.7460 | Buy Now |
DISTI #
757-TK100L60WVQ
|
Mouser Electronics | MOSFET DTMOSIV 600V 18mOhm 100A 800W 15000pF RoHS: Compliant | 53 |
|
$25.0300 / $33.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$14.4000 | Buy Now |
|
Quest Components | 16 |
|
$15.6000 | Buy Now | |
DISTI #
TK100L60W,VQ
|
Avnet Americas | Trans MOSFET N 600V 100A 3-Pin TO-3P(L) Tray - Rail/Tube (Alt: TK100L60W,VQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$24.8820 / $31.7460 | Buy Now |
Part Details for TK100L60W,VQ
TK100L60W,VQ CAD Models
TK100L60W,VQ Part Data Attributes:
|
TK100L60W,VQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK100L60W,VQ
Toshiba America Electronic Components
Power MOSFET - Nch 500V<VDSS≤700V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 797 W | |
Surface Mount | NO |
Alternate Parts for TK100L60W,VQ
This table gives cross-reference parts and alternative options found for TK100L60W,VQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK100L60W,VQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT94N60L2C3G | Power Field-Effect Transistor, 94A I(D), 600V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264MAX, 3 PIN | Microsemi Corporation | TK100L60W,VQ vs APT94N60L2C3G |
APT94N65B2C6 | Power Field-Effect Transistor, 95A I(D), 650V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | TK100L60W,VQ vs APT94N65B2C6 |
APT94N65B2C3G | Power Field-Effect Transistor, 94A I(D), 650V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TMAX-3 | Microsemi Corporation | TK100L60W,VQ vs APT94N65B2C3G |
APT94N60L2C3G | Power Field-Effect Transistor, 94A I(D), 600V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | TK100L60W,VQ vs APT94N60L2C3G |
APT94N65LC6 | Power Field-Effect Transistor | Microsemi Corporation | TK100L60W,VQ vs APT94N65LC6 |