-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9413
|
Newark | Pb Switch, Dpdt, 0.1A, 30Vdc, Solder, Product Range:Tl2201 Series, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Square, Contact Current Dc Max:100Ma, Contact Voltage Vdc:30V, Switch Terminals:Pc Pinrohs Compliant: Yes |E-Switch TL2201OAZB Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 | Buy Now |
DISTI #
TL2201OAZB-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2882 In Stock |
|
$0.6149 / $0.9900 | Buy Now |
DISTI #
612-TL2201OAZB
|
Mouser Electronics | Pushbutton Switches 100mA 30VDCMomentary DPDT RoHS: Compliant | 0 |
|
$0.6020 / $0.9400 | Order Now |
DISTI #
74828985
|
RS | Pushbutton Switch, DPDT, ON-(ON), 100 mA, 30V DC, PC Pin, TL2201 Series | E-Switch TL2201OAZB RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | TL Series DPDT Momentary Through Hole Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.5900 / $0.7050 | Buy Now |
|
Future Electronics | TL Series DPDT Momentary Through Hole Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.5900 / $0.7050 | Buy Now |
DISTI #
TL2201OAZB
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, Illumin: none, THT Min Qty: 3500 | 0 |
|
$0.5800 | RFQ |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
5 In Stock 5600 On Order |
|
$0.5940 / $0.8830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2201OAZB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2201OAZB
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.256 inch | |
Actuator Material | ACETAL | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.509 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 8.509 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL2201OAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2201OAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2201OAYB | Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL2201OAZB vs TL2201OAYB |
TL2201OAZB1CRED | Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL2201OAZB vs TL2201OAZB1CRED |
TL2201OAZA | Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL2201OAZB vs TL2201OAZA |
PHA2UOAG002A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAZB vs PHA2UOAG002A |
PHA2UOAG003A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAZB vs PHA2UOAG003A |
PHA2UOAG001A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAZB vs PHA2UOAG001A |