Amplifier Circuits
TLC2252ID
Texas Instruments
Description: Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125

Overview of TLC2252ID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC2252ID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TLC2252 Dual Rail-To-Rail Micropower Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 2303
  • 1 $1.3400
  • 25 $1.3200
  • 100 $1.2600
  • 500 $1.2100
  • 1,000 $1.1400
$1.1400 / $1.3400 Buy Now
ComSIT USA ADVANCED LINCMOS RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Stock EU - 84
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S746200127829
Chip1Stop Op Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube 1
  • 1 $0.9590
$0.9590 Buy Now

CAD Models for TLC2252ID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC2252ID by Texas Instruments

TLC2252ID
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.001 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
83 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.05 V/us
Slew Rate-Nom
0.12 V/us
Supply Current-Max
0.125 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
200
Voltage Gain-Min
10000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLC2252ID
    Texas Instruments
    Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for TLC2252ID

This table gives cross-reference parts and alternative options found for TLC2252ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC2252IDR Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125 Texas Instruments TLC2252ID vs TLC2252IDR
TLC2252MJG DUAL OP-AMP, 1750000uV OFFSET-MAX, 0.21MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLC2252ID vs TLC2252MJG
TLC2252CP Dual Rail-To-Rail Micropower Operational Amplifier 8-PDIP 0 to 70 Texas Instruments TLC2252ID vs TLC2252CP
5962-9564001QPA Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC2252ID vs 5962-9564001QPA
TLC2252CD Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLC2252ID vs TLC2252CD
TLC2252CDR Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLC2252ID vs TLC2252CDR
TLC2252CDG4 Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLC2252ID vs TLC2252CDG4
TLC2252IP Dual Rail-To-Rail Micropower Operational Amplifier 8-PDIP -40 to 125 Texas Instruments TLC2252ID vs TLC2252IP
Part Number Description Manufacturer Compare
TLC2252CDR Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLC2252ID vs TLC2252CDR
TLC2252MFKB Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 Texas Instruments TLC2252ID vs TLC2252MFKB
5962-9564001QHA Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125 Texas Instruments TLC2252ID vs 5962-9564001QHA
TLC2252MUB Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125 Texas Instruments TLC2252ID vs TLC2252MUB
TLC2252CDG4 Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLC2252ID vs TLC2252CDG4
TLC2252CPWR Dual Rail-To-Rail Micropower Operational Amplifier 8-TSSOP 0 to 70 Texas Instruments TLC2252ID vs TLC2252CPWR
5962-9564001QPA Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC2252ID vs 5962-9564001QPA
TLC2252MJG DUAL OP-AMP, 1750000uV OFFSET-MAX, 0.21MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLC2252ID vs TLC2252MJG
TLC2252CD Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLC2252ID vs TLC2252CD
5962-9564001Q2X DUAL OP-AMP, 1750uV OFFSET-MAX, 0.21MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments TLC2252ID vs 5962-9564001Q2X

Related Parts for TLC2252ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2252ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2252ID by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC2252ID would you like to use for your alert(s)?
  • Please alert me when TLC2252ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC2252ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2252ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC2252ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2252ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2252ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: