-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC7628CN-ND
|
DigiKey | IC DAC 8BIT A-OUT 20DIP Min Qty: 81 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
915 In Stock |
|
$3.7200 | Buy Now |
DISTI #
296-3032-5-ND
|
DigiKey | IC DAC 8BIT A-OUT 20DIP Min Qty: 81 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6293 | Buy Now |
DISTI #
595-TLC7628CN
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8bit Mult RoHS: Compliant | 0 |
|
$3.5100 / $4.6200 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$2.7300 / $5.4600 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDIP20 | 24 |
|
$3.6563 / $7.3125 | Buy Now |
|
Rochester Electronics | TLC7628 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP RoHS: Not Compliant Status: Active Min Qty: 1 | 915 |
|
$3.1900 / $3.7600 | Buy Now |
|
Ameya Holding Limited | IC 8 BIT 0.1US MDAC P/O 20-DIP | 3678 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7628CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7628CN
Texas Instruments
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC7628CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7628CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7628BQ | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | TLC7628CN vs AD7628BQ |
PM7628ER | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20, Digital to Analog Converter | Analog Devices Inc | TLC7628CN vs PM7628ER |
PM7628FP | D/A Converter, 2 Func, PDIP20, | Precision Monolithics Inc | TLC7628CN vs PM7628FP |
PM7628ER | D/A Converter, 2 Func, CDIP20, | Precision Monolithics Inc | TLC7628CN vs PM7628ER |
AD7628TQ | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | TLC7628CN vs AD7628TQ |
MX7628KN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | TLC7628CN vs MX7628KN+ |
PM7628AR | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20, Digital to Analog Converter | Analog Devices Inc | TLC7628CN vs PM7628AR |
TLC7628CNE4 | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | TLC7628CN vs TLC7628CNE4 |
PM7628AR/883 | D/A Converter, 2 Func, CDIP20, | Precision Monolithics Inc | TLC7628CN vs PM7628AR/883 |
MX7628TQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | TLC7628CN vs MX7628TQ |