-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5546
|
Newark | 5Mm Led Red Ultrabright Clear |Vishay TLCR6800 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 | Buy Now |
DISTI #
TLCR6800
|
Avnet Americas | LED Uni-Color Red 622nm 2-Pin T-1 3/4 - Tape and Reel (Alt: TLCR6800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1283 / $0.1629 | Buy Now |
DISTI #
78-TLCR6800
|
Mouser Electronics | Standard LEDs - Through Hole Red 35,000mcd 616nm 2.1V 5mm LED RoHS: Compliant | 689 |
|
$0.1270 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1250 | Buy Now |
DISTI #
TLCR6800
|
Avnet Americas | LED Uni-Color Red 622nm 2-Pin T-1 3/4 - Tape and Reel (Alt: TLCR6800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1283 / $0.1629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLCR6800
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLCR6800
Vishay Intertechnologies
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 35000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BAG | |
Peak Wavelength | 622 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |
This table gives cross-reference parts and alternative options found for TLCR6800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCR6800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY6405-ASZ | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLCR6800 vs TLHY6405-ASZ |
TLCY6800 | Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLCR6800 vs TLCY6800 |
TLHG6400-CS12Z | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLCR6800 vs TLHG6400-CS12Z |
TLHY6405-BTZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLCR6800 vs TLHY6405-BTZ |
TLHR6405-BT12Z | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLCR6800 vs TLHR6405-BT12Z |
TLHY6405-ASZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLCR6800 vs TLHY6405-ASZ |
TLCY6100 | Single Color LED, Yellow, Untinted Nondiffused, T-1 3/4, 5mm, | Vishay Intertechnologies | TLCR6800 vs TLCY6100 |
TLCR6800 | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLCR6800 vs TLCR6800 |
TLHR6400-CS12Z | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TLCR6800 vs TLHR6400-CS12Z |
TLCY6101-ASZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLCR6800 vs TLCY6101-ASZ |