Part Details for TLP160J by Toshiba America Electronic Components
Overview of TLP160J by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP160J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP160J
|
Avnet Americas | Application scope: Home appliance, SSR, BVS=2500Vrms(min), IFT=7mA(max), VDRM=600V(max), VTM=2.8V(max), UL approved, cUL approved - Bulk (Alt: TLP160J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TLP160J
|
Avnet Americas | Application scope: Home appliance, SSR, BVS=2500Vrms(min), IFT=7mA(max), VDRM=600V(max), VTM=2.8V(max), UL approved, cUL approved - Bulk (Alt: TLP160J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6567 |
|
RFQ |
Part Details for TLP160J
TLP160J CAD Models
TLP160J Part Data Attributes:
|
TLP160J
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP160J
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 11-4C3, SO-6
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |
Alternate Parts for TLP160J
This table gives cross-reference parts and alternative options found for TLP160J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP160J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3SG21YIZ0F | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | TLP160J vs PC3SG21YIZ0F |
TLP265J(V4,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160J vs TLP265J(V4,E |
TLP265J(V4-TPL,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160J vs TLP265J(V4-TPL,E |
TLP260J | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, MINIFLAT, 11-4C1, 6/4 PIN | Toshiba America Electronic Components | TLP160J vs TLP260J |
TLP166J | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 11-4C3, MINIFLAT-4/6 | Toshiba America Electronic Components | TLP160J vs TLP166J |
PC3SG11YIZ0F | Triac Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | TLP160J vs PC3SG11YIZ0F |
PC3SG11YIZ | Triac Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | TLP160J vs PC3SG11YIZ |
TLP265J(V4-TPL(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160J vs TLP265J(V4-TPL(O |
TLP165J | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, MINIFLAT, 11-4C3, 6/4 PIN | Toshiba America Electronic Components | TLP160J vs TLP165J |
TLP265J(V4-TPL,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP160J vs TLP265J(V4-TPL,E(O |