-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV75530PDBVRCT-ND
|
DigiKey | IC REG LINEAR 3V 500MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13588 In Stock |
|
$0.1053 / $0.4800 | Buy Now |
DISTI #
595-TLV75530PDBVR
|
Mouser Electronics | LDO Voltage Regulators 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 RoHS: Compliant | 32005 |
|
$0.0850 / $0.4100 | Buy Now |
DISTI #
J56:1989_13013830
|
Arrow Electronics | LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2244 | Europe - 18000 |
|
$0.0787 / $0.0972 | Buy Now |
DISTI #
V72:2272_21775849
|
Arrow Electronics | LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 5794 |
|
$0.0854 / $0.2337 | Buy Now |
DISTI #
TLV75530PDBVR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 500mA, SOT23-5, SMD Min Qty: 3 | 0 |
|
$0.1090 / $0.2720 | RFQ |
|
Ameya Holding Limited | 10816 |
|
RFQ | ||
|
LCSC | 52dB(1kHz) 500mA null 3V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 175 |
|
$0.1288 / $0.2483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV75530PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV75530PDBVR
Texas Instruments
500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-06 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.045 V | |
Output Voltage1-Min | 2.955 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV75530PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV75530PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5319-2.8BMLTR | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | TLV75530PDBVR vs MIC5319-2.8BMLTR |
MIC5319-2.7YD5 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | Microchip Technology Inc | TLV75530PDBVR vs MIC5319-2.7YD5 |
TLV75530PDRVR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TLV75530PDBVR vs TLV75530PDRVR |
TLV75528PDBVR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV75530PDBVR vs TLV75528PDBVR |
TLV75533PDRVR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TLV75530PDBVR vs TLV75533PDRVR |
TLV75525PDRVR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TLV75530PDBVR vs TLV75525PDRVR |
MIC5319-3.0YML-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO6 | Microchip Technology Inc | TLV75530PDBVR vs MIC5319-3.0YML-TR |
MIC5319-2.8BD5 | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Microchip Technology Inc | TLV75530PDBVR vs MIC5319-2.8BD5 |
TLV75528PDRVR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TLV75530PDBVR vs TLV75528PDRVR |
MAX4836ETT30C+ | 500mA LDO Linear Regulators with Current-Limiting Switch, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | TLV75530PDBVR vs MAX4836ETT30C+ |