There are no models available for this part yet.
Overview of TMS320C240PQQ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TMS320C240PQQ by Texas Instruments
Part Data Attributes for TMS320C240PQQ by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
BQFP, SPQFP132,1.1SQ
|
Pin Count
|
132
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
16
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
TMS320
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQFP-G132
|
Length
|
24.13 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
132
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BQFP
|
Package Equivalence Code
|
SPQFP132,1.1SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, BUMPER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1088
|
ROM (words)
|
16384
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
4.57 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for TMS320C240PQQ
This table gives cross-reference parts and alternative options found for TMS320C240PQQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C240PQQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C240PQS | 16-BIT, 40MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Texas Instruments | TMS320C240PQQ vs TMS320C240PQS |
DSP161625-FC | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP100 | LSI Corporation | TMS320C240PQQ vs DSP161625-FC |
DSP161625-FL | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP100 | LSI Corporation | TMS320C240PQQ vs DSP161625-FL |