-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNP100KACCT-ND
|
DigiKey | RES 100K OHM 0.1% 0.52W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3455 In Stock |
|
$0.1931 / $0.6400 | Buy Now |
DISTI #
70205329
|
RS | Resistor, Thin Film, Res 100 Kilohms, Pwr-Rtg 0.25 W, Tol 0.1%, SMT, 1206, Tape & Reel | Vishay Dale TNPW1206100KBEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4440 / $0.4530 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW1206100KBEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW1206100KBEEA
Vishay Dale
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for TNPW1206100KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206100KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1206100KBEEC | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBEEA vs TNPW1206100KBEEC |
TNPW1206100KBEEN | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBEEA vs TNPW1206100KBEEN |
TNPW1206100KBHEA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBEEA vs TNPW1206100KBHEA |
TNPW1206100KBHTA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEA vs TNPW1206100KBHTA |
TNPW12061K00BECN | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD | Vishay Dale | TNPW1206100KBEEA vs TNPW12061K00BECN |
TNPW12061001BT-9 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEA vs TNPW12061001BT-9 |
TNPW12061K00BEEN | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBEEA vs TNPW12061K00BEEN |
TNPW12061003BT9RT1 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEA vs TNPW12061003BT9RT1 |
TNPW1206100KBETA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEA vs TNPW1206100KBETA |
TNPW12061K00BETA | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEA vs TNPW12061K00BETA |