-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39347-1-ND
|
DigiKey | TVS DIODE 5.5VWM 15VC SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
22853 In Stock |
|
$0.0762 / $0.3500 | Buy Now |
DISTI #
595-TPD4E1U06DCKR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Quad CH Hi Spd ESD Protect Device RoHS: Compliant | 12336 |
|
$0.0750 / $0.3600 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Quest Components | TVS DIODE | 2400 |
|
$0.2520 / $0.6300 | Buy Now |
|
Win Source Electronics | TVS DIODE 5.5VWM 15VC SC70-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SC-70 T/R | 730000 |
|
$0.0380 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E1U06DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E1U06DCKR
Texas Instruments
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.5 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 45 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E1U06DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E1U06DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4E002DRLR | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | Texas Instruments | TPD4E1U06DCKR vs TPD4E002DRLR |
RCLAMP0503N.TCT | Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.45 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | TPD4E1U06DCKR vs RCLAMP0503N.TCT |
RCLAMP0522P.TCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.0 MM, 0.58 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1610P4, 6 PIN | Semtech Corporation | TPD4E1U06DCKR vs RCLAMP0522P.TCT |
TPD4E002DRL2 | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | Texas Instruments | TPD4E1U06DCKR vs TPD4E002DRL2 |
TPD4E004DRYRG4 | Quad 1.6-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85 | Texas Instruments | TPD4E1U06DCKR vs TPD4E004DRYRG4 |
RCLAMP0522T.TCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SLP1610P4T, 6 PIN | Semtech Corporation | TPD4E1U06DCKR vs RCLAMP0522T.TCT |
CM1213-04ST | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN | California Micro Devices | TPD4E1U06DCKR vs CM1213-04ST |
USBLC6-2P6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | TPD4E1U06DCKR vs USBLC6-2P6 |
SATAULC6-2P6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | TPD4E1U06DCKR vs SATAULC6-2P6 |
NUP4114UPXV6T1G | Sub-1.0 pF ESD Array, SOT-563, 6 LEAD, 4000-REEL | onsemi | TPD4E1U06DCKR vs NUP4114UPXV6T1G |