Part Details for TPSR225M006R7000 by Kyocera AVX Components
Overview of TPSR225M006R7000 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSR225M006R7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9217
|
Newark | Capacitor Tant, 2.2Uf, 6.3V, 7 Ohm, 0.2, 805, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:7Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:89Ma Rohs Compliant: Yes |Kyocera Avx TPSR225M006R7000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1760 | Buy Now |
DISTI #
478-TPSR225M006R7000CT-ND
|
DigiKey | CAP TANT 2.2UF 20% 6.3V 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1119 / $0.5000 | Buy Now |
DISTI #
TPSR225M006R7000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR225M006R7000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1304 / $0.1438 | Buy Now |
DISTI #
581-TPSR225M006R7000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 2.2uF 20% Tol. 7000 ESR RoHS: Compliant | 1288 |
|
$0.1090 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1086 | Buy Now |
DISTI #
TPSR225M006R7000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR225M006R7000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1304 / $0.1438 | Buy Now |
DISTI #
TPSR225M006R7000
|
TME | Capacitor: tantalum, 2.2uF, 6.3VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1270 | RFQ |
DISTI #
TPSR225M006R7000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 6.3 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR225M006R7000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSR225M006R7000
TPSR225M006R7000 CAD Models
TPSR225M006R7000 Part Data Attributes:
|
TPSR225M006R7000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSR225M006R7000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 35 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TPSR225M006R7000
This table gives cross-reference parts and alternative options found for TPSR225M006R7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSR225M006R7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR225M006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPSR225M006R7000 vs TAJR225M006B |
T452P12250JMAP | CAP,TANTALUM / TA2O5,2.2UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TPSR225M006R7000 vs T452P12250JMAP |
TAJR225M006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSR225M006R7000 vs TAJR225M006YNJ |
T452P12250JMAB | CAP,TANTALUM / TA2O5,2.2UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TPSR225M006R7000 vs T452P12250JMAB |
TAJR225M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPSR225M006R7000 vs TAJR225M006A |
TCMOJ225RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TPSR225M006R7000 vs TCMOJ225RT |
TAJR225M006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR225M006R7000 vs TAJR225M006PNJ |