Part Details for TS68000CP10 by STMicroelectronics
Overview of TS68000CP10 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS68000CP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR, 16-BIT, 10MHZ, NMOS, PDIP64 | 1 |
|
Buy Now | |
|
Quest Components | MICROPROCESSOR, 16-BIT, 10MHZ, NMOS, PDIP64 | 1 |
|
$18.0000 | Buy Now |
Part Details for TS68000CP10
TS68000CP10 CAD Models
TS68000CP10 Part Data Attributes:
|
TS68000CP10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS68000CP10
STMicroelectronics
16-BIT, 10MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.535 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.59 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68000CP10
This table gives cross-reference parts and alternative options found for TS68000CP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68000CP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68000VP10 | 16-BIT, 10MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | STMicroelectronics | TS68000CP10 vs TS68000VP10 |