Part Details for TWAD128M025CBDZ0000 by Kyocera AVX Components
Overview of TWAD128M025CBDZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAD128M025CBDZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAD128M025CBDZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5940 | Buy Now |
DISTI #
TWAD128M025CBDZ0000
|
Avnet Americas | Wet Electrolytic Tantalum Capacitor 1200uF 25V 20% 2-Pin Axial Leaded (Alt: TWAD128M025CBDZ0000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
TWAD128M025CBDZ0000
|
Avnet Americas | Wet Electrolytic Tantalum Capacitor 1200uF 25V 20% 2-Pin Axial Leaded (Alt: TWAD128M025CBDZ0000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ |
Part Details for TWAD128M025CBDZ0000
TWAD128M025CBDZ0000 CAD Models
TWAD128M025CBDZ0000 Part Data Attributes:
|
TWAD128M025CBDZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAD128M025CBDZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 650 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TWAD128M025CBDZ0000
This table gives cross-reference parts and alternative options found for TWAD128M025CBDZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAD128M025CBDZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93026-31MU | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAD128M025CBDZ0000 vs 93026-31MU |
TWAD128M025CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAD128M025CBDZ0000 vs TWAD128M025CBSZ0000 |
TWAD128M025CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | TWAD128M025CBDZ0000 vs TWAD128M025CBLZ9000 |