Part Details for UC2907N by Rochester Electronics LLC
Overview of UC2907N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2907N
UC2907N CAD Models
UC2907N Part Data Attributes
|
UC2907N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC2907N
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC2907N
This table gives cross-reference parts and alternative options found for UC2907N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2907N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3907N | 35V load share controller, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC2907N vs UC3907N |
UC2907N | 35V load share controller, -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC2907N vs UC2907N |
UC3907NG4 | 35V load share controller, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC2907N vs UC3907NG4 |
UC2907J | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC2907N vs UC2907J |
UC2907J | Load Share Controller 16-CDIP -40 to 85 | Texas Instruments | UC2907N vs UC2907J |
UC1907J | Load Share Controller 16-CDIP -55 to 125 | Texas Instruments | UC2907N vs UC1907J |
5962-9320601MEA | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC2907N vs 5962-9320601MEA |
UC3907N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UC2907N vs UC3907N |
5962-9320601MEX | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC2907N vs 5962-9320601MEX |
UC2907NG4 | 35V load share controller, -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC2907N vs UC2907NG4 |