Part Details for UMK105BJ102KVHF by TAIYO YUDEN
Overview of UMK105BJ102KVHF by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105BJ102KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3329
|
Newark | Cap ,mlcc ,0402,50V ,x5R,1000Pf10% Rohs Compliant: Yes |Taiyo Yuden UMK105BJ102KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
587-6370-1-ND
|
DigiKey | CAP CER 1000PF 50V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69157 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
UMK105BJ102KVHF
|
Avnet Americas | Cap Ceramic 0.001uF 50V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: UMK105BJ102KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0041 | Buy Now |
DISTI #
963-UMK105BJ102KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU105SB5102KF 50V 1000pF X5R 0402 10 % RoHS: Compliant | 34367 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0051 | Buy Now |
DISTI #
UMK105BJ102KVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASU105SB5102KF 50V 1000pF X5R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0039 / $0.0040 | Buy Now |
DISTI #
UMK105BJ102KVHF
|
Avnet Americas | Cap Ceramic 0.001uF 50V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: UMK105BJ102KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0041 | Buy Now |
|
Ameya Holding Limited | CAP CER 1000PF 50V X5R 0402 | 10000-Authorized Distributor |
|
RFQ |
Part Details for UMK105BJ102KVHF
UMK105BJ102KVHF CAD Models
UMK105BJ102KVHF Part Data Attributes:
|
UMK105BJ102KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105BJ102KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105BJ102KVHF
This table gives cross-reference parts and alternative options found for UMK105BJ102KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105BJ102KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105BJ102KV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | UMK105BJ102KVHF vs UMK105BJ102KV-T |
CM05X5R102K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | UMK105BJ102KVHF vs CM05X5R102K50AT |
MBASU105SB5102KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ102KVHF vs MBASU105SB5102KFNA18 |
C1005X5R1H102KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | UMK105BJ102KVHF vs C1005X5R1H102KB |
CM05X5R102K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | UMK105BJ102KVHF vs CM05X5R102K50AL |
CM05X5R102K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | UMK105BJ102KVHF vs CM05X5R102K50AL |
UMK105BJ102KV | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | UMK105BJ102KVHF vs UMK105BJ102KV |
CM05X5R102K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | UMK105BJ102KVHF vs CM05X5R102K50AT |