Part Details for UPM0J153MHD by Nichicon Corporation
Overview of UPM0J153MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM0J153MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5581-ND
|
DigiKey | CAP ALUM 15000UF 20% 6.3V RADIAL Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6485 | Buy Now |
DISTI #
647-UPM0J153MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 15000uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.3300 / $2.8200 | Order Now |
DISTI #
UPM0J153MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 15000uF, 6.3VDC, Ø18x40mm Min Qty: 10 | 114 |
|
$2.0500 / $3.2100 | Buy Now |
DISTI #
UPM0J153MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM0J153MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for UPM0J153MHD
UPM0J153MHD CAD Models
UPM0J153MHD Part Data Attributes:
|
UPM0J153MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J153MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.835 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2660 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J153MHD
This table gives cross-reference parts and alternative options found for UPM0J153MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J153MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV6R3EC5153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM0J153MHD vs ELXV6R3EC5153MM40S |
RZ0J159M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPM0J153MHD vs RZ0J159M18040CS |
ELXV6R3ETD153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM0J153MHD vs ELXV6R3ETD153MM40S |
ELXV6R3ETE153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, TR | Chemi-Con | UPM0J153MHD vs ELXV6R3ETE153MM40S |
LXV6.3VB15000MM40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM0J153MHD vs LXV6.3VB15000MM40 |
LXJ6.3VB153M18X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM0J153MHD vs LXJ6.3VB153M18X40LL |
SXE6.3VB153M18X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM0J153MHD vs SXE6.3VB153M18X40LL |