Part Details for UPM1H222MHD by Nichicon Corporation
Overview of UPM1H222MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1H222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9556
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPM1H222MHD Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4300 | Buy Now |
DISTI #
493-11122-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
209 In Stock |
|
$0.9608 / $2.5100 | Buy Now |
DISTI #
647-UPM1H222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF AEC-Q200 RoHS: Compliant | 186 |
|
$1.0700 / $2.5100 | Buy Now |
|
Quest Components | 1004 |
|
$1.0800 / $2.8800 | Buy Now | |
DISTI #
UPM1H222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 625 In Stock |
|
$1.1200 / $1.2100 | Buy Now |
DISTI #
UPM1H222MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 50VDC, Ø18x40mm Min Qty: 1 | 0 |
|
$1.3900 / $3.3600 | RFQ |
DISTI #
UPM1H222MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1H222MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1H222MHD
UPM1H222MHD CAD Models
UPM1H222MHD Part Data Attributes:
|
UPM1H222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1H222MHD
This table gives cross-reference parts and alternative options found for UPM1H222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK222M1HBK-1840S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1H222MHD vs RXK222M1HBK-1840S |
UPJ1H222MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1H222MHD vs UPJ1H222MHD1TN |
ELXV500ETD222MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1H222MHD vs ELXV500ETD222MM40S |
RZ1H228M18040SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPM1H222MHD vs RZ1H228M18040SS |
RZ1H228M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPM1H222MHD vs RZ1H228M18040CS |
LXV50VB2200MM40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1H222MHD vs LXV50VB2200MM40 |
ELXV500ETE222MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, TR | Chemi-Con | UPM1H222MHD vs ELXV500ETE222MM40S |
ELXV500EC5222MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1H222MHD vs ELXV500EC5222MM40S |