Part Details for UPW0J153MHD by Nichicon Corporation
Overview of UPW0J153MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW0J153MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0100
|
Newark | Capacitor Alum Elect, 15000Uf, 6.3V, 20%, Radial, Capacitance:15000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPW0J153MHD Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.9000 | Buy Now |
DISTI #
493-1726-ND
|
DigiKey | CAP ALUM 15000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
234 In Stock |
|
$1.2770 / $3.3400 | Buy Now |
DISTI #
647-UPW0J153MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 15000uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.4000 / $2.8900 | Order Now |
DISTI #
V79:2366_26415644
|
Arrow Electronics | Cap Aluminum Lytic 15000uF 6.3V 20%( 18 X 35.5mm) Radial 7.5mm 3680mA 8000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1634 | Americas - 70 |
|
$1.0071 / $1.2528 | Buy Now |
DISTI #
UPW0J153MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 15000uF, 6.3VDC, Ø18x35.5mm Min Qty: 1 | 0 |
|
$1.3900 / $2.4400 | RFQ |
DISTI #
UPW0J153MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 6.3 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: UPW0J153MHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW0J153MHD
UPW0J153MHD CAD Models
UPW0J153MHD Part Data Attributes:
|
UPW0J153MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW0J153MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.835 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3128 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW0J153MHD
This table gives cross-reference parts and alternative options found for UPW0J153MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW0J153MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW153M0JBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPW0J153MHD vs RZW153M0JBK-1836S |
NRSZC153M6.3V18X35.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW0J153MHD vs NRSZC153M6.3V18X35.5F |
NRSZC153M6.3V18X35.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW0J153MHD vs NRSZC153M6.3V18X35.5TBF |
NRSZC153M6.3V18X35.5YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UPW0J153MHD vs NRSZC153M6.3V18X35.5YF |
KMF6.3VB153M18X35LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | UPW0J153MHD vs KMF6.3VB153M18X35LL |