Part Details for V82ZS4P by Littelfuse Inc
Overview of V82ZS4P by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V82ZS4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7692
|
Newark | Metal Oxide Varistor, 68V, 135V Rad, Voltage Rating Vac:50V, Voltage Rating Vdc:68V, Product Range:Zs Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka, Peak Energy (10/1000Us):8J Rohs Compliant: Yes |Littelfuse V82ZS4P Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2920 | Buy Now |
DISTI #
18-V82ZS4PCT-ND
|
DigiKey | VARISTOR 82V 2.5KA DISC 10MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3025 In Stock |
|
$0.2121 / $0.6400 | Buy Now |
DISTI #
576-V82ZS4P
|
Mouser Electronics | Varistors 2500A 1100pF RoHS: Compliant | 5000 |
|
$0.2140 / $0.4800 | Buy Now |
DISTI #
V79:2366_17789263
|
Arrow Electronics | Var MOV 50VAC/68VDC 2500A 90.2V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1608 | Americas - 351 |
|
$0.1778 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2210 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 330 |
|
$0.1828 / $0.4875 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 264 |
|
$0.1950 / $0.6500 | Buy Now | |
|
Quest Components | 400 |
|
$0.3900 / $0.7800 | Buy Now | |
DISTI #
V82ZS4P
|
TME | Varistor: metal-oxide, THT, 50VAC, 68VDC, 82V, 2.5kA, -55÷85°C, 8J Min Qty: 5000 | 0 |
|
$0.1690 | RFQ |
Part Details for V82ZS4P
V82ZS4P CAD Models
V82ZS4P Part Data Attributes:
|
V82ZS4P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V82ZS4P
Littelfuse Inc
Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 68 V |
Alternate Parts for V82ZS4P
This table gives cross-reference parts and alternative options found for V82ZS4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V82ZS4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V82ZT4 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | V82ZS4P vs V82ZT4 |
V82ZT4 | Varistor, 68V, 8J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V82ZS4P vs V82ZT4 |
V82ZU4 | Varistor, 68V, 8J, Through Hole Mount, | Harris Semiconductor | V82ZS4P vs V82ZU4 |
V82ZA4 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZS4P vs V82ZA4 |
V82ZU4 | RESISTOR, VOLTAGE DEPENDENT, 68V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZS4P vs V82ZU4 |