Datasheets
VIPER20A by:
STMicroelectronics

Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PZFM5

Part Details for VIPER20A by STMicroelectronics

Results Overview of VIPER20A by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

VIPER20A Information

VIPER20A by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for VIPER20A

Part # Distributor Description Stock Price Buy
Chip Stock Current Mode PWM Controller 700V 500mA 5-Pin(5+Tab) PENTAWATT HV 2547
RFQ

US Tariff Estimator: VIPER20A by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

VIPER20A
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

VIPER20A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VIPER20A Part Data Attributes

VIPER20A STMicroelectronics
Buy Now Datasheet
Compare Parts:
VIPER20A STMicroelectronics Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PZFM5
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code ZFM
Package Description Pentawatt Hv-5
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.60
Analog IC - Other Type Switching Regulator
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 15 V
Input Voltage-Min 9 V
Input Voltage-Nom 13 V
JESD-30 Code R-PZFM-T5
JESD-609 Code e3
Length 10.4 Mm
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 100 °C
Operating Temperature-Min
Output Current-Max 0.9 A
Package Body Material Plastic/Epoxy
Package Code ZIP
Package Equivalence Code ZIP5,.3,.12,100TB
Package Shape Rectangular
Package Style Flange Mount
Qualification Status Not Qualified
Supply Current-Max (Isup) 16 Ma
Surface Mount No
Switcher Configuration Single
Switching Frequency-Max 200 Khz
Technology Mos
Terminal Finish Matte Tin
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Zig-Zag
Width 4.55 Mm

Alternate Parts for VIPER20A

This table gives cross-reference parts and alternative options found for VIPER20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
VIPER20 STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PZFM5 VIPER20A vs VIPER20
Part Number Manufacturer Composite Price Description Compare
VIPER27LD STMicroelectronics $1.2561 Switching Controller, Current-mode, 0.74A, 60kHz Switching Freq-Max, PDSO16 VIPER20A vs VIPER27LD
VIPER20A-22-E STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PZFM5 VIPER20A vs VIPER20A-22-E
VIPER20(022Y) STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PZFM5 VIPER20A vs VIPER20(022Y)
VIPER20A-E STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PZFM5 VIPER20A vs VIPER20A-E
VIPER20A(022Y) STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PZFM5 VIPER20A vs VIPER20A(022Y)
VIPER20ASP-E STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDSO10 VIPER20A vs VIPER20ASP-E
VIPER20SP STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDSO10 VIPER20A vs VIPER20SP
VIPER20ASP STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDSO10 VIPER20A vs VIPER20ASP
VIPER20 STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PZFM5 VIPER20A vs VIPER20
VIPER20DIP STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8 VIPER20A vs VIPER20DIP
equivalents icon

VIPER20A Related Parts

VIPER20A Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VIPER20A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VIPER20A by STMicroelectronics

Select Manufacturer
Which Manufacturer of VIPER20A would you like to use for your alert(s)?
  • Please alert me when VIPER20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VIPER20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VIPER20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VIPER20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VIPER20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VIPER20A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: