Part Details for W948D6FBHX5I by Winbond Electronics Corp
Overview of W948D6FBHX5I by Winbond Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W948D6FBHX5I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256Mb LPDDR, x16, 200MHz, Industrial Temp, VFBGA60 Package RoHS: Compliant Min Qty: 312 Package Multiple: 312 | 0 |
|
$2.7200 / $2.8600 | Buy Now |
|
Chip1Cloud | IC DRAM 256MBIT PARALLEL 60VFBGA | 15972 |
|
RFQ |
Part Details for W948D6FBHX5I
W948D6FBHX5I CAD Models
W948D6FBHX5I Part Data Attributes
|
W948D6FBHX5I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W948D6FBHX5I
Winbond Electronics Corp
DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA60,9X10,32 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8,16 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 9 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | LPDDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,9X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.025 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8,16 | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for W948D6FBHX5I
This table gives cross-reference parts and alternative options found for W948D6FBHX5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W948D6FBHX5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W948D6KBHX5E | DDR DRAM, 16MX16, 5ns, CMOS, PBGA60, VFBGA-60 | Winbond Electronics Corp | W948D6FBHX5I vs W948D6KBHX5E |
MT46H8M16LFBF-5:K | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W948D6FBHX5I vs MT46H8M16LFBF-5:K |
W947D6HBHX5E | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-60 | Winbond Electronics Corp | W948D6FBHX5I vs W947D6HBHX5E |
MT46H8M16LFBF-6IT:K | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W948D6FBHX5I vs MT46H8M16LFBF-6IT:K |
MT46H8M16LFBF-54:K | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W948D6FBHX5I vs MT46H8M16LFBF-54:K |
IS43LR16800D-5BLI | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-60 | Integrated Silicon Solution Inc | W948D6FBHX5I vs IS43LR16800D-5BLI |
MT46H8M16LFBF-6:K | DDR DRAM, 8MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | W948D6FBHX5I vs MT46H8M16LFBF-6:K |