Part Details for XG5S-0501 by OMRON Corporation
Overview of XG5S-0501 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG5S-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG5S0501
|
Avnet Americas | Connector Accessories Semi Cover 5 POS Polybutylene Terephthalate Black - Bulk (Alt: XG5S0501) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2041 / $0.2430 | Buy Now |
DISTI #
653-XG5S-0501
|
Mouser Electronics | Headers & Wire Housings Semi-Cover for XG5M Series 5P RoHS: Compliant | 938 |
|
$0.2020 / $0.3700 | Buy Now |
DISTI #
XG5S-0501
|
TTI | Headers & Wire Housings Semi-Cover for XG5M Series 5P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2530 | Buy Now |
DISTI #
XG5S0501
|
Avnet Americas | Connector Accessories Semi Cover 5 POS Polybutylene Terephthalate Black - Bulk (Alt: XG5S0501) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2041 / $0.2430 | Buy Now |
DISTI #
OMRON XG5S-0501
|
PEI Genesis | Board Connector | 1727 |
|
Buy Now | |
DISTI #
000000000002731608
|
Sager | Headers & Wire Housings Semi-Cover for XG5M Series 5P Min Qty: 1000 | 0 |
|
$0.2250 / $0.2613 | Buy Now |
Part Details for XG5S-0501
XG5S-0501 CAD Models
XG5S-0501 Part Data Attributes:
|
XG5S-0501
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG5S-0501
OMRON Corporation
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XG5S-0501
This table gives cross-reference parts and alternative options found for XG5S-0501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG5S-0501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351205 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | XG5S-0501 vs 351205 |
3512-105 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | XG5S-0501 vs 3512-105 |
3513-205 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | XG5S-0501 vs 3513-205 |
1770970000 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | XG5S-0501 vs 1770970000 |
05DR-N-E8E-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | XG5S-0501 vs 05DR-N-E8E-P |
3513-105 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | XG5S-0501 vs 3513-105 |
05SSR-32H | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | XG5S-0501 vs 05SSR-32H |