| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAC08BT1G | Littelfuse Inc | $0.2937 | TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-261AA | Z0109SN vs MAC08BT1G |
| Z0110DN | STMicroelectronics | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS | Z0109SN vs Z0110DN |
| Z0109NN | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS | Z0109SN vs Z0109NN |
| T110-600F | STMicroelectronics | Check for Price | TRIAC, 600V V(DRM), 1A I(T)RMS | Z0109SN vs T110-600F |
| Z0109NN,135 | NXP Semiconductors | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS | Z0109SN vs Z0109NN,135 |
| BT134W-500DT/R | NXP Semiconductors | Check for Price | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS | Z0109SN vs BT134W-500DT/R |
| Z0110SN | STMicroelectronics | Check for Price | 4 Quadrant Logic Level TRIAC, 700V V(DRM), 1A I(T)RMS | Z0109SN vs Z0110SN |
| BT134W-500D-T | NXP Semiconductors | Check for Price | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS | Z0109SN vs BT134W-500D-T |
| L6X5 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS | Z0109SN vs L6X5 |
| BT134W-500D | Philips Semiconductors | Check for Price | TRIAC, 500V V(DRM), 1A I(T)RMS | Z0109SN vs BT134W-500D |
Part Details for Z0109SN by STMicroelectronics
Results Overview of Z0109SN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z0109SN Information
Z0109SN by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: Z0109SN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Z0109SN Part Data Attributes
|
|
Z0109SN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0109SN
STMicroelectronics
4 Quadrant Logic Level TRIAC, 700V V(DRM), 1A I(T)RMS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-223 | |
| Package Description | Sot-223, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | Sensitive Gate | |
| Case Connection | Main Terminal 2 | |
| Configuration | Single | |
| Critical Rate of Rise of Commutation Voltage-Min | 2 V/Us | |
| DC Gate Trigger Current-Max | 10 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 10 Ma | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 0.01 Ma | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 1 A | |
| Repetitive Peak Off-state Voltage | 700 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Device Type | 4 Quadrant Logic Level Triac |
Alternate Parts for Z0109SN
This table gives cross-reference parts and alternative options found for Z0109SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.