Parametric results for: LM393DG. under Comparators

Filter Your Search

1 - 10 of 19,138 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
AS393AMTR-E1
Diodes Incorporated
$0.0539 Yes Not Recommended 5 mV 400 nA 3 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 40 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC ROHS COMPLIANT, SOIC-8 8 EAR99 8542.39.00.60
package
AP393SG-13
Diodes Incorporated
$0.0610 Yes Obsolete 9 mV 400 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V CMOS 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC GREEN, SOP-8 8 EAR99 8542.39.00.60
package
AS393MTR-E1
Diodes Incorporated
$0.0640 Yes Not Recommended 7 mV 400 nA 3 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 40 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC ROHS COMPLIANT, SOIC-8 8 EAR99 8542.39.00.60
package
AS393MTR-G1
Diodes Incorporated
$0.0664 Yes Active 7 mV 400 nA 3 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 40 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC GREEN, SOIC-8 8 EAR99 8542.39.00.60
package
LM2903QM8-13
Diodes Incorporated
$0.0686 Yes Yes Active 15 mV 500 nA 1.3 µs 2 COMPARATOR 5 V OPEN-COLLECTOR 36 V AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C 260 AEC-Q100 10 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MSOP-8 EAR99 8542.39.00.60
package
LM2903AQTH-13
Diodes Incorporated
$0.0692 Yes Yes Active 4 mV 500 nA 1.3 µs 2 COMPARATOR 5 V OPEN-COLLECTOR 36 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3.025 mm 4.425 mm TSSOP-8 EAR99 8542.39.00.60
package
LM2903M8-13
Diodes Incorporated
$0.0695 Yes Yes Active 4 mV 500 nA 1.3 µs 2 COMPARATOR 5 V OPEN-COLLECTOR 36 V AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MSOP-8 EAR99 8542.39.00.60
LM2903EDR2G
onsemi
$0.0773 Yes Yes Active 15 mV 500 nA 1.5 µs 2 COMPARATOR 5 V OPEN-COLLECTOR 36 V INDUSTRIAL R-PDSO-G8 e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC-8 EAR99 8542.39.00.60 751-07
package
LMV331SQ3T2G
onsemi
$0.0793 Yes Yes Active 9 mV 100 µA 200 ns 1 COMPARATOR 2.7 V CMOS OPEN-DRAIN 5.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) 5 EAR99 8542.39.00.60 419A-02
package
LM2903QS-13
Diodes Incorporated
$0.0811 Yes Yes Active 15 mV 500 nA 1.3 µs 2 COMPARATOR 5 V OPEN-COLLECTOR 36 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP-8 EAR99 8542.39.00.60