Filter Your Search
1 - 10 of 19,138 results
|
AS393AMTR-E1
Diodes Incorporated
|
$0.0537 | Yes | Not Recommended | 5 mV | 400 nA | 3 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | EAR99 | 8542.39.00.60 | |||||
|
AP393SG-13
Diodes Incorporated
|
$0.0610 | Yes | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | CMOS | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | GREEN, SOP-8 | 8 | EAR99 | 8542.39.00.60 | |||||||
|
AS393MTR-E1
Diodes Incorporated
|
$0.0639 | Yes | Not Recommended | 7 mV | 400 nA | 3 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | EAR99 | 8542.39.00.60 | |||||
|
AS393MTR-G1
Diodes Incorporated
|
$0.0664 | Yes | Active | 7 mV | 400 nA | 3 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | GREEN, SOIC-8 | 8 | EAR99 | 8542.39.00.60 | |||||
|
LM2903QM8-13
Diodes Incorporated
|
$0.0683 | Yes | Yes | Active | 15 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MSOP-8 | EAR99 | 8542.39.00.60 | ||||||||||||
|
LM2903M8-13
Diodes Incorporated
|
$0.0689 | Yes | Yes | Active | 4 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MSOP-8 | EAR99 | 8542.39.00.60 | |||||||||||||
|
|
LM2903AQTH-13
Diodes Incorporated
|
$0.0691 | Yes | Yes | Active | 4 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3.025 mm | 4.425 mm | TSSOP-8 | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
LM2903EDR2G
onsemi
|
$0.0770 | Yes | Yes | Active | 15 mV | 500 nA | 1.5 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC-8 | EAR99 | 8542.39.00.60 | 751-07 | |||||||||||
|
LMV331SQ3T2G
onsemi
|
$0.0793 | Yes | Yes | Active | 9 mV | 100 µA | 200 ns | 1 | COMPARATOR | 2.7 V | CMOS | OPEN-DRAIN | 5.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | 5 | EAR99 | 8542.39.00.60 | 419A-02 | ||||||
|
LM2903QS-13
Diodes Incorporated
|
$0.0811 | Yes | Yes | Active | 15 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP-8 | EAR99 | 8542.39.00.60 |