Filter Your Search
1 - 10 of 274 results
|
OP37ES
Linear Integrated Systems
|
Check for Price | No | Contact Manufacturer | 50 µV | 17 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 63000 | 800000 | R-PDSO-G8 | Not Qualified | 126 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR INTEGRATED SYSTEMS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
OP37AJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 17 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||||||||
|
OP37GZ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | 116 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
OP-37FT
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 140 µV | 17 V/us | 95 nA | 4.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | OTHER | 63000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 121 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | ||||||||||||||||
|
OP37AJ
Texas Instruments
|
Check for Price | Obsolete | 25 µV | 11.9 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | O-MBCY-W8 | Not Qualified | 128 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
OP-37GT
Precision Monolithics Inc
|
Check for Price | Obsolete | 200 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | 63000 | R-XUUC-N7 | Not Qualified | 100 dB | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | PRECISION MONOLITHICS INC | DIE | unknown | ||||||||||||||||||||||||||||
|
OP37AZ
Burr-Brown Corp
|
Check for Price | Transferred | 25 µV | 11.9 V/us | 40 nA | 4.7 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800000 | R-GDIP-T8 | Not Qualified | 128 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | DIP-8 | unknown | ||||||||||||||||||||||
|
OP-37CD/883
Raytheon Semiconductor
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | R-GDIP-T8 | Not Qualified | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown | |||||||||||||||||||||||||
|
OP-37BT/883
Raytheon Semiconductor
|
Check for Price | Obsolete | 60 µV | 17 V/us | 55 nA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800 | O-MBCY-W8 | Not Qualified | 123 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||||||||||||||||
|
OP37BIFJ
Precision Monolithics Inc
|
Check for Price | Obsolete | 140 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 63000 | O-MBCY-W8 | Not Qualified | 121 dB | 85 °C | -25 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown |