Filter Your Search
11 - 20 of 650 results
|
LTC6405IUD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 mV | 800 MHz | 690 V/us | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | 4 µA | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 2700000 | YES | S-PQCC-N16 | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-16 | 16 | UD | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LTC6226HDC#TRMPBF
Analog Devices Inc
|
$5.0644 | No | Yes | End Of Life | 225 µV | 330 MHz | 180 V/us | 7.6 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | 500 nA | YES | NO | -6 V | NO | NO | 90 V/us | 6 V | AUTOMOTIVE | 420000 | 44668.36 | YES | S-PDSO-N6 | 114 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVQCCN | SOLCC6,.08,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | DFN-6 | 6 | 05-08-1669 | compliant | EAR99 | 8542.33.00.01 | 2020-03-04 | Analog Devices | ||||||||||
|
LTC6421IUDC-20#PBF
Linear Technology
|
$5.3232 | Yes | Transferred | 2 mV | 4500 V/us | 50 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e3 | 68 dB | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 4 mm | LINEAR TECHNOLOGY CORP | QFN | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | UDC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
OPA4330AIRGYT
Texas Instruments
|
$2.4041 | Yes | Yes | Active | 50 µV | 0.16 V/us | 500 pA | 140 µA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | 600 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 100000 | NO | S-PQCC-N14 | Not Qualified | e4 | 115 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
XOPA3S328RGRR
Texas Instruments
|
$3.0570 | No | Obsolete | 90 µV | 30 V/us | 10 pA | 10 mA | 96 dB | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -3 V | NO | NO | 3 V | 40000 | 31622 | YES | S-PQCC-N20 | 110 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.33.00.01 | 2020-11-01 | |||||||||||||||||||
|
LTC6403CUD-1#PBF
Analog Devices Inc
|
$5.3392 | No | Yes | End Of Life | 2 mV | 200 MHz | 200 V/us | 25 µA | 12.1 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 µA | NO | YES | NO | -5.5 V | NO | NO | 5.5 V | INDUSTRIAL | 200000 | YES | S-PQCC-N16 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN-16 | 16 | 05-08-1691 | compliant | Analog Devices | ||||||||||||
|
LTC6412IUF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 3.8 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | 24 | 05-08-1697 | compliant | Analog Devices | |||||||||||||||||||||||||||||
|
OA4ZHA33Q
STMicroelectronics
|
$2.3467 | Yes | Active | 8 µV | 0.19 V/us | 300 pA | 4 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 6 V | AUTOMOTIVE | 400 | S-XQCC-N16 | 128 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | STMICROELECTRONICS | QFN-16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||
|
LTC6255CDC#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 700 µV | 1.8 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | COMMERCIAL | 6500 | S-PBCC-N7 | e3 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | BOTTOM | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | DFN-7 | 6 | 05-08-1703 | compliant | Analog Devices | |||||||||||||||||||||||||||
|
TSU104IQ4T
STMicroelectronics
|
$2.3623 | Yes | Active | 3.4 mV | 3000 V/us | 30 pA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 6 V | INDUSTRIAL | 8 | S-XQCC-N16 | 74 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | STMICROELECTRONICS | 3 X 3 MM, ROHS COMPLIANT, QFN-16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |