Filter Your Search
1 - 10 of 80 results
|
LMH6629SD/NOPB
National Semiconductor Corporation
|
$2.5640 | Yes | Transferred | 800 µV | 18.2 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 23 µA | NO | NO | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 3980 | YES | R-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
LTC6247IDC#TRMPBF
Linear Technology
|
$3.0369 | Yes | Transferred | 3.75 mV | 3.6 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | NO | NO | 50 V/us | 5.5 V | INDUSTRIAL | 1300 | NO | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,18 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | LINEAR TECHNOLOGY CORP | compliant | DFN | 8 | DC8 | |||||||||||||||||||||
|
OPA2322SAIDGSR
Texas Instruments
|
$1.4042 | Yes | Yes | Active | 2 mV | 10 V/us | 400 pA | 3.5 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 20000 | 50100 | NO | S-PDSO-N10 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | MSOP | 10 | GREEN, PLASTIC, MSOP-10 | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA2322SAIDGST
Texas Instruments
|
$2.0960 | Yes | Yes | Active | 2 mV | 10 V/us | 400 pA | 3.5 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 20000 | 50100 | NO | S-PDSO-N10 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | MSOP | 10 | GREEN, PLASTIC, MSOP-10 | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LTC6247CDC#TRMPBF
Linear Technology
|
$2.6487 | Yes | Transferred | 3.75 mV | 3.6 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | NO | NO | 50 V/us | 5.5 V | COMMERCIAL | 1300 | NO | R-PDSO-N8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,18 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | LINEAR TECHNOLOGY CORP | compliant | DFN | 8 | DC8 | ||||||||||||||||||||||
|
TSV632AIQ2T
STMicroelectronics
|
$0.9834 | Active | 2 mV | 0.27 V/us | 144 µA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 0.2 V/us | 6 V | AUTOMOTIVE | 830 | 10000 | NO | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||
|
ISL28108FRTZ-T7A
Renesas Electronics Corporation
|
$2.1132 | Yes | Obsolete | 270 µV | 350 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | NO | NO | 21 V | AUTOMOTIVE | 89000 | NO | R-PDSO-N8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 635 µm | DUAL | RENESAS ELECTRONICS CORP | compliant | TDFN | 8 | L8.3X3K | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||||
|
LTC6256IDC#TRMPBF
Linear Technology
|
$2.4882 | Yes | Transferred | 700 µV | 200 µA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | 5.5 V | INDUSTRIAL | 5000 | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,18 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | LINEAR TECHNOLOGY CORP | compliant | DFN | 8 | DC8 | ||||||||||||||||||||||||||
|
LTC6256CDC#TRMPBF
Linear Technology
|
$2.1690 | Yes | Transferred | 700 µV | 200 µA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | 5.5 V | COMMERCIAL | 5000 | R-PDSO-N8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,18 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | LINEAR TECHNOLOGY CORP | compliant | DFN | 8 | DC8 | |||||||||||||||||||||||||||
|
RT9146ZQW
Richtek Technology Corp
|
Check for Price | Yes | Active | 15 mV | 35 V/us | 1 | OPERATIONAL AMPLIFIER | 16 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | NO | NO | NO | 24 V | INDUSTRIAL | NO | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | RICHTEK TECHNOLOGY CORP | compliant | WDFN-8 | 8WDFN | EAR99 | 8542.33.00.01 | RICHTEK |