Filter Your Search
11 - 20 of 813 results
|
TLV2211CDBVTG4
Texas Instruments
|
$0.9006 | Yes | Obsolete | 3 mV | 0.025 V/us | 150 pA | 30 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.005 V/us | 12 V | COMMERCIAL | 56 | 1000 | NO | R-PDSO-G5 | Not Qualified | e4 | 83 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
TLV2211IDBVTG4
Texas Instruments
|
$0.9405 | No | Active | 3 mV | 0.025 V/us | 150 pA | 25 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.005 V/us | 12 V | INDUSTRIAL | 65 | 1000 | NO | R-PDSO-G5 | Not Qualified | e4 | 83 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TLC274CDB
Texas Instruments
|
$1.0558 | Yes | Yes | Active | 10 mV | 3.6 V/us | 60 pA | 6.4 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 2000 | 5000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | |||||||
|
TLC274CDBG4
Texas Instruments
|
$1.1820 | No | Obsolete | 12 mV | 2.9 V/us | 60 pA | 6.4 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 1700 | 5000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | ||||||||
|
LT6207CGN#PBF
Linear Technology
|
$1.2849 | Yes | Transferred | 4.5 mV | 600 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||||||||||||||||||||
|
BA3474FV-E2
ROHM Semiconductor
|
$1.3585 | Yes | Active | 10 mV | 10 V/us | 500 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 10000 | R-PDSO-G14 | Not Qualified | 97 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | ROHM CO LTD | SSOP | 14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||||||||
|
LTC6085CGN#PBF
Linear Technology
|
$1.4399 | Yes | Transferred | 900 µV | 0.5 V/us | 40 pA | 560 µA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | COMMERCIAL | 1500 | 200000 | NO | R-PDSO-G16 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.889 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||||||||
|
LTC6088CGN#PBF
Linear Technology
|
$1.4927 | Yes | Transferred | 900 µV | 7.2 V/us | 40 pA | 5.6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6 V | COMMERCIAL | 14000 | 300000 | NO | R-PDSO-G16 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||||||||
|
BA3472FV-E2
ROHM Semiconductor
|
$1.5427 | Yes | Yes | Active | 10 mV | 10 V/us | 500 nA | 5.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | 97 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | ROHM CO LTD | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||
|
LT6005CGN#PBF
Linear Technology
|
$1.7236 | Yes | Transferred | 1.05 mV | 1300 V/us | 100 pA | 3 µA | 4 | OPERATIONAL AMPLIFIER | 8 V | -8 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -9 V | NO | NO | 200 V/us | 9 V | COMMERCIAL | 3 | 4000 | NO | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN |