Filter Your Search
1 - 10 of 27,408 results
|
ISL73444SEHX/SAMPLE
Renesas Electronics Corporation
|
Check for Price | No | Active | 500 µV | 35 V/us | 580 nA | 9.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 17000 | 31622.7766 | NO | R-XUUC-N14 | e4 | 92 dB | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | , | ISLDUMMY00 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||
|
ISL73444SEHF/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 µV | 35 V/us | 580 nA | 9.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 17000 | 31622.7766 | NO | R-CDFP-F14 | e4 | 92 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.45 mm | 9.73 mm | RENESAS ELECTRONICS CORP | CFP | , | K14.C | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | 14 | ||||||||||
|
ISL70100SEHF/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 700 µV | 25 µA | 420 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | SOI-CMOS | TRANSCONDUCTANCE | YES | NO | YES | YES | NO | NO | 42 V | NO | R-CDFP-F10 | e4 | 106 dB | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.35 mm | 7.37 mm | CFP | K10.A | Renesas Electronics | 10 | 2020-07-10 | |||||||||||||||||||
|
ISL70100SEHVX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 400 µV | 25 µA | 420 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | SOI-CMOS | TRANSCONDUCTANCE | YES | NO | YES | YES | NO | NO | 42 V | NO | R-XUUC-N9 | 106 dB | 125 °C | -55 °C | 100k Rad(Si) V | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | DIE | ISLDUMMY00 | Renesas Electronics | 2020-07-10 | ||||||||||||||||||||||||
|
5962L1321403VXC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 µV | 650 nA | 7.2 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | 650 nA | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 31622 | NO | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.26 | RECTANGULAR | FLATPACK | YES | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.45 mm | 9.73 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
ISL73444SEHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 µV | 35 V/us | 650 nA | 9.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 17000 | 31622.7766 | NO | R-CDFP-F14 | e4 | 92 dB | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.45 mm | 9.73 mm | RENESAS ELECTRONICS CORP | CFP | , | K14.C | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | 14 | |||||||||
|
5962L1324802V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 µV | 35 V/us | 580 nA | 4 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 17000 | 31622.78 | NO | R-XUUC-N8 | Not Qualified | 91 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ISL73100SEHX/SAMPLE
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 700 µV | 25 µA | 420 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | SOI-CMOS | TRANSCONDUCTANCE | YES | NO | YES | YES | NO | NO | 42 V | NO | R-XUUC-N9 | e4 | 106 dB | 125 °C | -55 °C | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | DIE | EAR99 | Renesas Electronics | |||||||||||||||||||||||||
|
ISL73444SEHVX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 500 µV | 35 V/us | 650 nA | 9.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 17000 | 31622.7766 | NO | R-XUUC-N14 | 92 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 50k Rad(Si) V | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | , | ISLDUMMY00 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||
|
ISL73100SEHF/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 700 µV | 25 µA | 420 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | SOI-CMOS | TRANSCONDUCTANCE | YES | NO | YES | YES | NO | NO | 42 V | NO | R-CDFP-F10 | e4 | 106 dB | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.35 mm | 7.37 mm | CFP | K10.A | Renesas Electronics | 10 | 2020-07-10 |