Filter Your Search
11 - 20 of 27,408 results
|
ISL70100SEHX/SAMPLE
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 700 µV | 25 µA | 420 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | SOI-CMOS | TRANSCONDUCTANCE | YES | NO | YES | YES | NO | NO | 42 V | NO | R-XUUC-N9 | e4 | 106 dB | 125 °C | -55 °C | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | DIE | EAR99 | Renesas Electronics | |||||||||||||||||||||||||||
|
ISL73100SEHVX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 400 µV | 25 µA | 420 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | SOI-CMOS | TRANSCONDUCTANCE | YES | NO | YES | YES | NO | NO | 42 V | NO | R-XUUC-N9 | 106 dB | 125 °C | -55 °C | 75k Rad(Si) V | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | DIE | Renesas Electronics | ISLDUMMY00 | 2020-07-10 | ||||||||||||||||||||||||||
|
5962L1324802VXC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 µV | 35 V/us | 580 nA | 4 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 17000 | 31622.78 | NO | R-CDFM-F10 | Not Qualified | 91 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.92 mm | 7.11 mm | 7.37 mm | EAR99 | RENESAS ELECTRONICS CORP | , | compliant | 8542.33.00.01 | ||||||||||||||||
|
ISL70100SEHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 400 µV | 25 µA | 420 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | SOI-CMOS | TRANSCONDUCTANCE | YES | NO | YES | YES | NO | NO | 42 V | NO | R-CDFP-F10 | e4 | 106 dB | 125 °C | -55 °C | 100k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.35 mm | 7.37 mm | CFP | Renesas Electronics | K10.A | 2020-07-10 | 10 | ||||||||||||||||||||
|
ISL73100SEHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 400 µV | 25 µA | 420 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | SOI-CMOS | TRANSCONDUCTANCE | YES | NO | YES | YES | NO | NO | 42 V | NO | R-CDFP-F10 | e4 | 106 dB | 125 °C | -55 °C | 75k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.35 mm | 7.37 mm | CFP | Renesas Electronics | K10.A | 2020-07-10 | 10 | ||||||||||||||||||||
|
MC33501SNT1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 mV | 3 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | 7 V | INDUSTRIAL | 4000 | R-PDSO-G5 | COMMERCIAL | e0 | 75 dB | NOT SPECIFIED | 105 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | SOT-23 | ROCHESTER ELECTRONICS LLC | SOT-23, 5 PIN | unknown | 5 | |||||||||||||||||||||||||
|
MC33501SNT1G
Rochester Electronics LLC
|
Check for Price | No | Active | 7 mV | 3 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | 7 V | INDUSTRIAL | 4000 | R-PDSO-G5 | COMMERCIAL | e3 | 75 dB | NOT SPECIFIED | 105 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | SOT-23 | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOT-23, 5 PIN | unknown | 5 | |||||||||||||||||||||||||
|
MC33503SNT1G
Rochester Electronics LLC
|
Check for Price | No | Active | 7 mV | 3 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | 7 V | INDUSTRIAL | 4000 | R-PDSO-G5 | COMMERCIAL | e3 | 75 dB | NOT SPECIFIED | 105 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | SOT-23 | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOT-23, 5 PIN | unknown | 5 | |||||||||||||||||||||||||
|
MC33503SNT1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 mV | 3 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | 7 V | INDUSTRIAL | 4000 | R-PDSO-G5 | COMMERCIAL | e0 | 75 dB | NOT SPECIFIED | 105 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | SOT-23 | ROCHESTER ELECTRONICS LLC | SOT-23, 5 PIN | unknown | 5 | |||||||||||||||||||||||||
|
PA88
Apex Microtechnology Inc
|
$148.3814 | Yes | Yes | Active | 2 mV | 30 V/us | 50 pA | 2 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 200 V | -200 V | MOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | NO | -225 V | YES | NO | 225 V | MILITARY | 2100 | 63000 | NO | O-MBCY-P8 | Not Qualified | 110 dB | 1 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | NICKEL | PIN/PEG | BOTTOM | TO-204AA | EAR99 | APEX MICROTECHNOLOGY INC | , CAN8/9,.5FL | compliant | 8542.33.00.01 | 2 |