Filter Your Search
11 - 20 of 482 results
|
LMV321AP5X
onsemi
|
$0.2759 | Yes | End Of Life | 7 mV | 1.5 V/us | 150 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 320 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | 419AC | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||
|
LM2902DTBG
onsemi
|
$0.3001 | Yes | End Of Life | 7 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -16 V | 16 V | INDUSTRIAL | 15000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | EAR99 | 8542.33.00.01 | onsemi | TSSOP-14 | 14 | ||||||||||||
|
LM2902VDG
onsemi
|
$0.3015 | Yes | End Of Life | 7 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | -16 V | 16 V | AUTOMOTIVE | 15000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | 751A-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | SOIC-14 NB | 14 | ||||||||||||
|
LMV358AM8X
onsemi
|
$0.3273 | Yes | End Of Life | 7 mV | 1.5 V/us | 300 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 320 | NO | R-PDSO-G8 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.9 mm | 4.89 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||
|
LMV358AMU8X
onsemi
|
$0.3491 | Yes | End Of Life | 7 mV | 1.5 V/us | 300 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 320 | NO | S-PDSO-G8 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | ONSEMI | MSOP-8 | 846A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||
|
NCS2004AMUTAG
onsemi
|
$0.3837 | Yes | End Of Life | 5 mV | 2.6 V/us | 150 pA | 1 mA | 69 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 1 nA | NO | 5 mA | YES | NO | NO | -8.25 V | NO | NO | 1.8 V/us | 8.25 V | AUTOMOTIVE | 3500 | 56234.13252 | NO | S-PDSO-N6 | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | UDFN-6 | 517AP | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
NCP4300ADR2G
onsemi
|
$0.4026 | Yes | End Of Life | 3 mV | 0.5 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 36 V | OTHER | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 60 dB | 1 | 105 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | SOIC-8 Narrow Body | 8 | ||||||||
|
LM2904VNG
onsemi
|
$0.4329 | Yes | End Of Life | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | NO | NO | 32 V | AUTOMOTIVE | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | 8 LEAD PDIP | 8 | ||||||||
|
LMV324AM14X
onsemi
|
$0.5077 | Yes | End Of Life | 7 mV | 1.5 V/us | 600 µA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 310 | NO | S-PDSO-G14 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | ONSEMI | SOIC-14 | 751EF | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||
|
FAN4852IMU8X
onsemi
|
$0.5337 | Yes | End Of Life | 1.2 mV | 6.1 V/us | 500 pA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 6 V | INDUSTRIAL | 9000 | 70800 | NO | S-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | MO-187, MSOP-8 | 846A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi |